B3292 A/B - X2 High Current - TDK - Safety Capacitors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32924A4105M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 20% 350Vac LS 27.5MM | 0In Stock | 1 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 20 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4105M000 | |||
Mfr: B32924A4155M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 20% 350Vac LS 27.5MM | Not Available Online | 1.5 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 27.5 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4155M000 | |||
Mfr: B32924A4474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 20% 350Vac LS 27.5MM | 0In Stock | 470 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 19 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4474M000 | ||||
Mfr: B32926A4475K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 10% 350Vac LS 37.5MM | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | 0 C | + 110 C | 37 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4475K000 | ||||
Mfr: B32926A4105M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 20% 350Vac LS 37.5MM | 0In Stock | 1 uF | X2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 22 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4105M000 | |||
Mfr: B32926B4475M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 20% 350Vac LS 37.5MM | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 0 C | + 110 C | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926B4475M000 | |||||||||
Mfr: B32926A4565M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 5.6uF 20% 350Vac LS 37.5MM | Not Available Online | 5.6 uF | X2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 37 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4565M000 | |||
Mfr: B32924A4824M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 20% 350Vac LS 27.5MM | 0In Stock | 820 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 0 C | + 110 C | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4824M000 | |||||||||
Mfr: B32926A4685M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 6.8uF 20% 350Vac LS 37.5MM | 0In Stock | 6.8 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 42.5 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4685M000 | ||||
Mfr: B32926A4825M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 8.2uF 20% 350Vac LS 37.5MM | 0In Stock | 8.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 0 C | + 110 C | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4825M000 | |||||||||
Mfr: B32924A4684M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 20% 350Vac LS 27.5MM | 0In Stock | 680 nF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 21 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4684M000 | |||
Mfr: B32924B4105K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 10% 350Vac LS 27.5MM | 0In Stock | 1 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | 0 C | + 110 C | 24.5 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4105K000 | ||||
Mfr: B32924A4225M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 20% 350Vac LS 27.5MM | 0In Stock | 2.2 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 0 C | + 110 C | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4225M000 | |||||||||
Mfr: B32924B4225K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 10% 350Vac LS 27.5MM | 0In Stock | 2.2 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | 0 C | + 110 C | 31 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4225K000 | ||||
Mfr: B32924A4335M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 20% 350Vac LS 27.5MM | 0In Stock | 3.3 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 0 C | + 110 C | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4335M000 | |||||||||
Mfr: B32924B4335K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 10% 350Vac LS 27.5MM | 0In Stock | 3.3 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | 0 C | + 110 C | 48 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4335K000 | ||||
Mfr: B32926A4335M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 20% 350Vac LS 37.5MM | 0In Stock | 3.3 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 32.5 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4335M000 | ||||
Mfr: B32926A4106M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 10uF 20% 350Vac LS 37.5MM | 0In Stock | 10 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 48 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4106M000 | ||||
Not Available Online | Safety Film Capacitors | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | ||||||||||||||||||||
Not Available Online | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | |||||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | ||||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | ||||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | ||||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | ||||||||||||||||||||
Not Available Online | Safety Film Capacitors | B3292 A/B - X2 High Current | AEC-Q200 | Bulk |
- 1
- 2