E5 SMD - TDK - Safety Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B81123C1102M000 TTI: B81123C1102M000 TDK Availability: 0In Stock80.000 On Order Expected Safety Capacitors 0.001uF 250V 20% Class Y1 | 0In Stock80.000 On Order Expected | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 10.5 mm | E5 SMD | AEC-Q200 | Bulk | B81123C1102M |