TDK - Capacitors
122.550 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (58.823)
- Capacitor Hardware (48)
- Capacitor Kits (19)
- Ceramic Capacitors (35.916)
- Feed Through Capacitors (142)
- Film Capacitors (22.218)
- MLCCs (32.812)
- Motor Start Capacitors & Motor Run Capacitors (1.594)
- Polymer Capacitors (527)
- Safety Capacitors (3.751)
- Silicon RF Capacitors / Thin Film (29)
- Supercapacitors / Ultracapacitors (9)
- Tantalum Capacitors (1)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32932A3474M000 TTI: B32932A3474M000 TDK Availability: 300In StockSafety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm | 300In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 470 nF | 20 % | 500 VDC | 305 VAC | B32932A3474M | ||||
Mfr: CGA2B1X7S1C474M050BC TTI: CGA2B1X7S1C474M050BC TDK Availability: 10.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.47uF X7S 20% AEC-Q200 | 10.000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0402 | 1005 | 470 nF | 20 % | 16 VDC | CGA2B1X7S1C474MT000F CGA2B1X7S1C474MT | |||
Mfr: B32714H9106K000 TTI: B32714H9106K000 TDK Availability: 196In StockFilm Capacitors 900VDC 10uF 10% LS 27.5mm | 196In Stock | Film Capacitors | General Film Capacitors | Radial | 10 uF | 10 % | 720 VDC | B32714H9106K | |||||
Mfr: CGA3E2C0G1H220J080AA TTI: CGA3E2C0G1H220J080AA TDK Availability: 16.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 22pF C0G 5% AEC-Q200 | 16.000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0603 | 1608 | 22 pF | 5 % | 50 VDC | CGA3E2C0G1H220JT0Y0N CGA3E2C0G1H220JT | |||
Mfr: B32529C1103J289 TTI: B32529C1103J289 TDK Availability: 6.400In StockFilm Capacitors 0.01uF 100volts 5% | 6.400In Stock | Film Capacitors | General Film Capacitors | Wire | 10 nF | 5 % | 100 VDC | 63 VAC | |||||
Mfr: B32653A0224K000 TTI: B32653A0224K000 TDK Availability: 8.160In StockFilm Capacitors 0.22uF 1KV 10% | 8.160In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 220 nF | 10 % | 1 kVDC | 250 VAC | B32653A224K | ||||
Mfr: CK45-B3AD222KYNNA TTI: CK45-B3AD222KYNNA TDK Availability: 3.000In Stock5.000 On Order Expected 16-Mar-27 Ceramic Disc Capacitors D: 8.5mm 1kV 2200pF B 10% LS:5mm | 3.000In Stock5.000 On Order Expected 16-Mar-27 | Ceramic Capacitors | Ceramic Disc Capacitors | Radial | 2.2 nF | 10 % | 1 kVDC | CK45-B3AD222KYNNA CK45-B3AD222KYNNA02 | |||||
Mfr: B32933A3334K000 TTI: B32933A3334K000 TDK Availability: 1.890In StockSafety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm | 1.890In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 330 nF | 10 % | 500 VDC | 305 VAC | B32933A3334K | ||||
Mfr: C3225C0G2J333J250AA TTI: C3225C0G2J333J250AA TDK Availability: 1.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.033uF C0G 5% T: 2.5mm | 1.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1210 | 3225 | 33 nF | 5 % | 630 VDC | C3225C0G2J333JT000N C3225C0G2J333JT | |||
Mfr: B32672Z4474K189 TTI: B32672Z4474K189 TDK Availability: 9.000In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 10 450Vdc LS 15mm | 9.000In Stock | Film Capacitors | Power Factor Correction Film Capacitors | Radial | 470 nF | 10 % | 450 VDC | 220 VAC | |||||
Mfr: B32718H5177K000 TTI: B32718H5177K000 TDK Availability: 70In StockFilm Capacitors 500VDC 170uF 10% LS 52.5mm | 70In Stock | Film Capacitors | General Film Capacitors | Radial | 170 uF | 10 % | 400 VDC | B32718H5177K | |||||
Mfr: C1608X7R2A682K080AA TTI: C1608X7R2A682K080AA TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C1608C0G2A682J8C | 0In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 6.8 nF | 10 % | 100 VDC | C1608X7R2A682KT000N C1608X7R2A682KT | |||
Mfr: C3216X7R1H105K160AE TTI: C3216X7R1H105K160AE TDK Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 1uF 10% X7R | 0In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1206 | 3216 | 1 uF | 10 % | 50 VDC | C3216X7R1H105KT000S C3216X7R1H105KT000S | |||
Mfr: C2012X7R2E103K125AA TTI: C2012X7R2E103K125AA TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 0.01uF X7R 10% T: 1.25mm | 0In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0805 | 2012 | 10 nF | 10 % | 250 VDC | C2012X7R2E103KT020U C2012X7R2E103KT | |||
Mfr: C3225X7R1E226M250AB TTI: C3225X7R1E226M250AB TDK Availability: 5.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1210,X7R,25V,22F,2.5mm | 5.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1210 | 3225 | 22 uF | 20 % | 25 VDC | C3225X7R1E226MT000N C3225X7R1E226MT000N | |||
Mfr: B32924A4225M000 TTI: B32924A4225M000 TDK Availability: 1.800In StockSafety Capacitors FILM CAP 1.5uF 20% 6 30Vdc LS 27.5mm | 1.800In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 2.2 uF | 20 % | 650 VDC | 350 VAC | B32924A4225M | ||||
0In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 68 nF | 10 % | 630 VDC | 305 VAC | ||||||
6.000In Stock | Film Capacitors | General Film Capacitors | Wire | 220 nF | 10 % | 100 VDC | 63 VAC | B32520C1224K | |||||
Mfr: B32522C0225K000 TTI: B32522C0225K000 TDK Availability: 2.000In StockFilm Capacitors 2.2uF 63volts 10% | 2.000In Stock | Film Capacitors | General Film Capacitors | Wire | 2.2 uF | 10 % | 63 VDC | 40 VAC | B32522C225K | ||||
Mfr: CGA6P3X8R1C106K250AB TTI: CGA6P3X8R1C106K250AB TDK Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 16V 10uF X8R 10% AEC-Q200 | 4.000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 1210 | 3225 | 10 uF | 10 % | 16 VDC | CGA6P3X8R1C106KT0Y0N CGA6P3X8R1C106KT | |||
Mfr: C4532X5R1C336M250KA TTI: C4532X5R1C336M250KA TDK Availability: 9.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1812 16V 33uF X5R 20% T: 2.5mm | 9.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 1812 | 4532 | 33 uF | 20 % | 16 VDC | C4532X5R1C336MT000N C4532X5R1C336MT | |||
Mfr: C1608X7R1H223K080AA TTI: C1608X7R1H223K080AA TDK Availability: 12.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 22nF 10% X7R 0.8mm | 12.000In Stock | Ceramic Capacitors | General Type MLCCs | SMD/SMT | 0603 | 1608 | 22 nF | 10 % | 50 VDC | C1608X7R1H223KT000N C1608X7R1H223KT | |||
Mfr: CGA2B1X7R1A224K050BC TTI: CGA2B1X7R1A224K050BC TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 10V 0.22uF X7R 10% AEC-Q200 | 0In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0402 | 1005 | 220 nF | 10 % | 10 VDC | CGA2B1X7R1A224KT0Y0E CGA2B1X7R1A224KT | |||
Mfr: CGA3E2X8R2A472K080AE TTI: CGA3E2X8R2A472K080AE TDK Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 4700pF SOFT 10% AEC-Q200 | 0In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0603 | 1608 | 4.7 nF | 10 % | 100 VDC | CGA3E2X8R2A472KT0Y0S CGA3E2X8R2A472KT0Y0S | |||
Mfr: CK45-E3DD222ZYNNA TTI: CK45-E3DD222ZYNNA TDK Availability: 4.000In Stock250.000 On Order Expected Ceramic Disc Capacitors D: 8mm 2kV 2200pF E +80/-20% LS:5mm | 4.000In Stock250.000 On Order Expected | Ceramic Capacitors | Ceramic Disc Capacitors | Radial | 2.2 nF | - 20 %, + 80 % | 2 kVDC | CK45-E3DD222ZYNNA CK45-E3DD222ZYNNA5C |