TDK - Capacitors
122.550 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (58.823)
- Capacitor Hardware (48)
- Capacitor Kits (19)
- Ceramic Capacitors (35.916)
- Feed Through Capacitors (142)
- Film Capacitors (22.218)
- MLCCs (32.812)
- Motor Start Capacitors & Motor Run Capacitors (1.594)
- Polymer Capacitors (527)
- Safety Capacitors (3.751)
- Silicon RF Capacitors / Thin Film (29)
- Supercapacitors / Ultracapacitors (9)
- Tantalum Capacitors (1)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CGA2B1X7R1A224K050BC TTI: CGA2B1X7R1A224K050BC TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 10V 0.22uF X7R 10% AEC-Q200 | 0In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0402 | 1005 | 220 nF | 10 % | 10 VDC | CGA2B1X7R1A224KT0Y0E CGA2B1X7R1A224KT | |||
Mfr: CGA3E2X8R2A472K080AE TTI: CGA3E2X8R2A472K080AE TDK Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 4700pF SOFT 10% AEC-Q200 | 0In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0603 | 1608 | 4.7 nF | 10 % | 100 VDC | CGA3E2X8R2A472KT0Y0S CGA3E2X8R2A472KT0Y0S | |||
Mfr: CK45-E3DD222ZYNNA TTI: CK45-E3DD222ZYNNA TDK Availability: 4.000In Stock250.000 On Order Expected Ceramic Disc Capacitors D: 8mm 2kV 2200pF E +80/-20% LS:5mm | 4.000In Stock250.000 On Order Expected | Ceramic Capacitors | Ceramic Disc Capacitors | Radial | 2.2 nF | - 20 %, + 80 % | 2 kVDC | CK45-E3DD222ZYNNA CK45-E3DD222ZYNNA5C | |||||
Mfr: B32652A0103K000 TTI: B32652A0103K000 TDK Availability: 13.000In StockFilm Capacitors 0.01uF 1KV 10% | 13.000In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 10 nF | 10 % | 1 kVDC | 250 VAC | B32652A103K | ||||
Mfr: B32652A6104J189 TTI: B32652A6104J189 TDK Availability: 0In Stock20.700 On Order Expected Film Capacitors 0.1uF 630volts 5% | 0In Stock20.700 On Order Expected | Film Capacitors | AC and Pulse Film Capacitors | Radial | 100 nF | 5 % | 630 VDC | 250 VAC | |||||
Mfr: B32520C0474J000 TTI: B32520C0474J000 TDK Availability: 14.000In Stock24.000 On Order Expected 17-Dec-26 Film Capacitors 0.47uF 63volts 5% | 14.000In Stock24.000 On Order Expected 17-Dec-26 | Film Capacitors | General Film Capacitors | Wire | 470 nF | 5 % | B32520C474J | ||||||
Mfr: B32524R3685K000 TTI: B32524R3685K000 TDK Availability: 3.520In StockFilm Capacitors 6.8uF 10% 250volt MKT L/S=27.5mm | 3.520In Stock | Film Capacitors | General Film Capacitors | Wire | 6.8 uF | 10 % | 250 VDC | 160 VAC | B32524R3685K | ||||
Mfr: FG26X5R1H106KRT06 TTI: FG26X5R1H106KRT06 TDK Availability: 4.000In StockMultilayer Ceramic Capacitors MLCC - Leaded RAD 50V 10uF X5R 10% LS:5mm | 4.000In Stock | Ceramic Capacitors | General Type MLCCs | Radial | 10 uF | 10 % | 50 VDC | FG26X5R1H106KRT06 - | |||||
Mfr: B32671L0682J289 TTI: B32671L0682J289 TDK Availability: 6.640In StockFilm Capacitors 0.0068uF 5% 1kV 500Vrms | 6.640In Stock | Film Capacitors | General Film Capacitors | Radial | 6.8 nF | 5 % | 1 kVDC | 500 VAC | B32671L682J289 | ||||
Mfr: B32529C3682J289 TTI: B32529C3682J289 TDK Availability: 6.400In StockFilm Capacitors 0.0068uF 250volts 5% | 6.400In Stock | Film Capacitors | General Film Capacitors | Wire | 6.8 nF | 5 % | 250 VDC | 160 VAC | |||||
Mfr: CGA2B2C0G1H331J050BA TTI: CGA2B2C0G1H331J050BA TDK Availability: 10.000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 330pF C0G 5% AEC-Q200 | 10.000In Stock | Ceramic Capacitors | Automotive MLCCs | SMD/SMT | 0402 | 1005 | 330 pF | 5 % | 50 VDC | CGA2B2C0G1H331JT0Y0F CGA2B2C0G1H331JT | |||
Mfr: B32523Q6224K189 TTI: B32523Q6224K189 TDK Availability: 700In StockFilm Capacitors 0.22uF 400volts 10% | 700In Stock | Film Capacitors | General Film Capacitors | Wire | 220 nF | 10 % | 400 VDC | 200 VAC | |||||
Mfr: B32671L0392J000 TTI: B32671L0392J000 TDK Availability: 6.000In StockFilm Capacitors 0.0039uF 5% 1kV 500Vrms | 6.000In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 3.9 nF | 5 % | 1 kVDC | 500 VAC | B32671L392J | ||||
Mfr: B32671L0472K000 TTI: B32671L0472K000 TDK Availability: 4.000In StockFilm Capacitors 0.0047uF 10% 1kV 500Vrms | 4.000In Stock | Film Capacitors | General Film Capacitors | Radial | 4.7 nF | 10 % | 1 kVDC | 500 VAC | B32671L472K | ||||
Mfr: B81123C1562M000 TTI: B81123C1562M000 TDK Availability: 40.320In StockSafety Capacitors 0.0056uF 500Vac 20% Class Y1 | 40.320In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 5.6 nF | 20 % | 3 kVDC | 250 VAC | B81123C1562M | ||||
Mfr: B32672P6105K000 TTI: B32672P6105K000 TDK Availability: 300In StockFilm Capacitors FILM CAP 1uF 10 % 630VDC LS 15mm | 300In Stock | Film Capacitors | General Film Capacitors | Radial | 1 uF | 10 % | 630 VDC | 200 VAC | B32672P6105K | ||||
Mfr: B32676G4106K000 TTI: B32676G4106K000 TDK Availability: 6.720In StockFilm Capacitors 10uF 450volts 10% 4 Pin 37.5mmL/S | 6.720In Stock | Film Capacitors | DC Link Film Capacitors | Radial | 10 uF | 10 % | 450 VDC | 275 VAC | B32676G4106K | ||||
Mfr: B32923C3334M189 TTI: B32923C3334M189 TDK Availability: 2.800In StockSafety Capacitors 0.33 uF 0.05 X2 | 2.800In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 330 nF | 20 % | 630 VDC | 305 VAC | |||||
0In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 3.3 nF | 5 % | 1.6 kVDC | 500 VAC | B32652A1332J | |||||
Mfr: B32672L8822J189 TTI: B32672L8822J189 TDK Availability: 46.200In StockFilm Capacitors 8.2NF 5% 700V FILM CAP MKP BOXED | 46.200In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 8.2 nF | 5 % | 2 kVDC | 700 VAC | |||||
Mfr: B32653A6474J189 TTI: B32653A6474J189 TDK Availability: 350In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 5 630Vdc LS 22.5mm | 350In Stock | Film Capacitors | AC and Pulse Film Capacitors | Radial | 470 nF | 5 % | 630 VDC | 250 VAC | |||||
Mfr: B32522N6684K000 TTI: B32522N6684K000 TDK Availability: 5.500In StockFilm Capacitors 0.68uF 450volts 10% | 5.500In Stock | Film Capacitors | General Film Capacitors | Wire | 680 nF | 10 % | 450 VDC | 200 VAC | B32522N6684K | ||||
Mfr: B32912A3154M000 TTI: B32912A3154M000 TDK Availability: 500In StockSafety Capacitors 0.15uF 330volts 20% X1 | 500In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 150 nF | 20 % | 330 VAC | B32912A3154M | |||||
Mfr: B32916A3335M000 TTI: B32916A3335M000 TDK Availability: 4.500In StockSafety Capacitors 3.3uF 330volts 20% X1 | 4.500In Stock | Safety Capacitors | Safety Film Capacitors | Radial | 3.3 uF | 20 % | 760 VDC | 330 VAC | B32916A3335M | ||||
Mfr: B32524Q8155K000 TTI: B32524Q8155K000 TDK Availability: 28.000In StockFilm Capacitors 1.5uF 630volts 10% | 28.000In Stock | Film Capacitors | General Film Capacitors | Wire | 1.5 uF | 10 % | 630 VDC | 220 VAC | B32524Q8155K |