TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608F030BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 3.0ohms 700mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 3 Ohms | 700 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608F030BTD25 - | ||||
Mfr: MMZ1005D330CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 240 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D330CTD25 - | ||||
Mfr: MMZ1005D100CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 10ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 5 Ohms | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005D100CTD25 - | ||||
Mfr: MPZ1005D750ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 75ohms 600mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005D750ET000 - | |||||
Mfr: MPZ1005D330ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 800mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005D330ET000 - | |||||
Mfr: MPZ1608D101BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608D101BTD25 - | ||||
Mfr: MMZ1005F470ETD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 47ohms 300mA Signal Line AEC-Q200 | Not Available Online | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F470ETD25 - | ||||
Mfr: MMZ1005B121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005B121CTD25 - | ||||
Mfr: MMZ1005F750ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 75ohms 250mA Signal Line AEC-Q200 | 0In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005F750ETD25 - | ||||
Mfr: MPZ1005F470ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 47ohms 450mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 450 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005F470ET000 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603Y750CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603Y471CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 390 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603Y121CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S221ATA00 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S471ATA00 - | ||||||
Mfr: MMZ0603S121ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 120Ohm 25% 250mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 250 mA | 25 % | 370 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S121ET000 - | |||||
Mfr: KMZ1608SHR102ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1kMHz 0.5Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608SHR102ATD25 - | ||||
Mfr: KMZ1608SHR601ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 600MHz 0.35Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608SHR601ATD25 - | ||||
Mfr: KMZ1608YHR152BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 15kMHz 0.6Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR152BTD25 - | ||||
Mfr: KMZ1608YHR301BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 300MHz 0.3Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR301BTD25 - | ||||
Mfr: KMZ1608YHR601BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 600MHz 0.4Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR601BTD25 - | ||||
Mfr: MMZ0603F330CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1.3ohm 25% 150mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 150 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603F330CTD25 - | ||||
Mfr: MMZ0603S241HTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 0.32ohm 25% 420mA AEC-Q200 | Not Available Online | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 420 mA | 25 % | 320 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S241HTD25 - | ||||
Mfr: MMZ0603S471HTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 0.65ohm 25% 310mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 310 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S471HTD25 - | ||||
Mfr: MPZ1005D330ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 25% 0.80A AEC-Q200 | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005D330ETD25 - |