TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MMZ-H | ||||||||||||||||||||
Not Available Online | MMZ-H | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | AEC-Q200 | ||||||||||||||||||
Not Available Online | AEC-Q200 | ||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MPZ | ||||||||||||||||||||
Mfr: MMZ1608S121C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 120 OHM LOW SPEED SIGNAL | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ0603D800C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603D800CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D800CT000 | |||||
Mfr: MMZ1005D330C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005D330CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D330CT000 | |||||
Mfr: MMZ1005F560C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005F560CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 56 Ohms | 100 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F560CT000 | |||||
Mfr: MZA3216Y600B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1206 60ohms 4line | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: MMZ0603D330CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 100 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online |