• Ferrite Beads

TDK - Ferrite Beads

1.124 Results
1.124 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MMZ1005F750E
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1005F750ET000

Not Available Online

Call
or
View Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
75 Ohms
250 mA
25 %
1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005F750ET000
Datasheet
Mfr: MMZ1005A102ET
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0402 1000ohms 250mA

Not Available Online

Call
or
View Details
Call to Verify
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
250 mA
25 %
1.25 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: MMZ1005A601ET
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0402 600ohms 300mA

Not Available Online

Call
or
View Details
Call to Verify
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
850 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
9032047 TDK
Datasheet
Mfr: 9032047
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
AEC-Q200
MMZ1005F750ET00 TDK
Datasheet
Mfr: MMZ1005F750ET00
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MPZ2012S300AT00 TDK
Datasheet
Mfr: MPZ2012S300AT00
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MMZ0603A333ET000 TDK
Datasheet
Mfr: MMZ0603A333ET000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
Reel
MMZ0603A333ET000
-
289-0234-000 TDK
Datasheet
Mfr: 289-0234-000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
Datasheet
Mfr: MMZ1005A102E
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1005A102ET000

Not Available Online

Call
or
View Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
250 mA
25 %
1.25 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005A102ET000
Datasheet
Mfr: MMZ1005A601E
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MMZ1005A601ET000

Not Available Online

Call
or
View Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
850 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MMZ1005A601ET000
MZA3216S600AT000 TDK
Datasheet
Mfr: MZA3216S600AT000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MZA3216R121AT000 TDK
Datasheet
Mfr: MZA3216R121AT000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
Datasheet
Mfr: MMZ2012Y202BTD4C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
MMZ Auto
Reel
Datasheet
Mfr: HF50ACC322513-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 60ohms@100MHz 1.5A Signal Line AEC-Q200

Not Available Online

Call
or
View Details
HF-ACC
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
60 Ohms
1.5 A
25 %
50 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
1.3 mm
AEC-Q200
Reel
Datasheet
Mfr: HF70ACC322513-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Ferrite Beads 52ohms@100MHz 1.5A Signal Line AEC-Q200

Not Available Online

Call
or
View Details
HF-ACC
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
52 Ohms
1.5 A
25 %
50 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
1.3 mm
AEC-Q200
Reel
Datasheet
Mfr: HF50ACB321611-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 31ohms@100MHz 500mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
31 Ohms
500 mA
25 %
200 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
AEC-Q200
Reel
Datasheet
Mfr: HF70ACB322513-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 52ohms@100MHz 400mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
HF-ACB
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
52 Ohms
400 mA
25 %
300 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
1.3 mm
AEC-Q200
Reel
Datasheet
Mfr: HF50ACC321611-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 31ohms@100MHz 1.5A Signal Line AEC-Q200

Not Available Online

Call
or
View Details
HF-ACC
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
31 Ohms
1.5 A
25 %
40 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
AEC-Q200
Reel
Datasheet
Mfr: HF30ACB201209-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 7ohms@100MHz 600mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
HF-ACB
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
7 Ohms
600 mA
25 %
100 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.9 mm
AEC-Q200
Reel
Datasheet
Mfr: HF70ACB201209-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 10ohms@100MHz 600mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
HF-ACB
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
10 Ohms
600 mA
25 %
100 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.9 mm
AEC-Q200
Reel
Datasheet
Mfr: MMZ1005Y800BT000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads RECOMMENDED ALT 810-MMZ1005Y800CT000

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
80 Ohms
450 mA
25 %
170 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: MMZ2012S400ATD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 0805 40ohms 1000mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
40 Ohms
1 A
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MMZ2012S400ATD25
-
Datasheet
Mfr: HF70ACC201209-TD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads 10ohms@100MHz 1.5A Signal Line AEC-Q200

Not Available Online

Call
or
View Details
HF-ACC
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
10 Ohms
1.5 A
25 %
30 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.9 mm
AEC-Q200
Reel
Datasheet
Mfr: MMZ2012D121BTD25
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Ferrite Beads 0805 120ohms 500mA Signal Line AEC-Q200

Not Available Online

Call
or
View Details
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MMZ2012D121BTD25
-
Datasheet
Mfr: MMZ2012D800BT000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
MMZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
80 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
MMZ2012D800BT000
-
  • ...
  • 28
  • 29
  • 30