TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MZA2010D241C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 240ohms Rdc 1.2ohms 50mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 50 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MZA2010F330C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 33ohms Rdc 0.6ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 33 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MMZ0603S471CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 50 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MMZ1608Y102BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ1608Y300BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 30ohms High Speed Signal | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: MZA3216Y600BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1206 60ohms 4line | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | |||||||
Mfr: MZA2010D330CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 33ohms Rdc 0.3ohms 50mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 33 Ohms | 50 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MZA2010Y102CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 1000ohm Rdc 1.0ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MZA2010Y121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 120ohms Rdc 0.4ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: MZA1210D241CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 240ohms Rdc 1.2ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 240 Ohms | 50 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm | |||||||
Mfr: MMZ1608R601AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ2012Y300BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MMZ0603S121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MMZ1608Y152BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y152BTA00 | |||||
Mfr: MMZ1608S301AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ1608S800AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ1608Y601BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MPZ1608S600AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: MMZ1608D301BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ1608R300AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ1608S400AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 40 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ2012Y152BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |