TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MZA1210D680CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 68ohms Rdc 0.5ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 68 Ohms | 50 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm | |||||||
Mfr: MPZ1608B471AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 470ohms 100MHz Rdc 0.15ohms 1.0A | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: MPZ1608S121AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 120ohms 100MHz Rdc 0.045ohms 2.0A | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | |||||||
Mfr: MMZ2012Y600BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MMZ1608S181AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ2012Y121BT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MPZ2012S300AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MMZ0603S601CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.45 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MMZ2012S800AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MMZ0603S100CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 500 mA | 5 % | 120 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MMZ1005D221ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads BEAD 250mA 1Ohm | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: HF70ACC201209-T TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 10ohms 1.5A 30mOhms Ferrite Core | Not Available Online | HF-ACC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 1.5 A | 25 % | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: MMZ1005A182E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005A182ET000 | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A182ET000 | |||||
Not Available Online | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 300 mA | 25 % | 400 mOhms | 2 mm | 1.25 mm | 0.9 mm | |||||||||||
Not Available Online | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 400 mA | 25 % | 400 mOhms | 2 mm | 1.25 mm | 0.9 mm | |||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Mfr: MMZ1608S181C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608S181CTAH0 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S181CTAH0 |