TDK - Ferrite Beads
1.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMZ-H Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S121HTD25 - | |||||
Mfr: KMZ1608DHR121CTDH5 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 120MHz 0.3Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KMZ1608DHR121CTDH5 - | ||||
Mfr: KMZ1608RHR102ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1kMHz .5Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608RHR102ATD25 - | ||||
Mfr: KMZ1608SHR121ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 120MHz 0.15Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608SHR121ATD25 - | ||||
Mfr: MMZ0603D121CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1.4ohm 25% 100mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ0603D470CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 0.7ohm 25% 200mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603D470CTD25 - | ||||
Mfr: MMZ0603D800CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1.25ohm 25% 100mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 100 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ0603S121CTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 0.45ohm 25% 200mA AEC-Q200 | Not Available Online | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S121CTD25 - | ||||
Mfr: MMZ0603S471CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1.3ohm 25% 100mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 100 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S471CTD25 - | ||||
Mfr: MMZ0603S601CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 1.45ohm 25% 100mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.45 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S601CTD25 - | ||||
Mfr: MMZ0603Y750CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 0.35ohm 25% 300mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603Y750CTD25 - | ||||
Mfr: MMZ1005F181ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads GHz Beads,180ohm,0.2A,-55-125C | 0In Stock | MMZ-E | Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 200 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MPZ0402S100CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 10 Ohms | 1.1 A | 5 Ohms | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S100CT000 - | |||||
Mfr: MMZ1608Y152CTA00 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 1500ohms 300mA HiSpd Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y152CTA00 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q331BTA00 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601ET000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y121CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 70 Ohms | 300 mA | 25 % | 360 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MMZ0402S700CT000 - | ||||||
Mfr: MMZ1005S241CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 240ohms 400mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S241CTD25 - | ||||
Mfr: MMZ1608Y471BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Y471BTD25 - | ||||
Mfr: MMZ1608S121CTAH0 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 120ohms 500mA SMD Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608S121CTAH0 - | |||||
Mfr: MMZ1608Q121BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608Q121BTD25 - | ||||
Mfr: MMZ1608D050CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 5.0ohms 700mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 700 mA | 2 Ohms | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608D050CTD25 - | ||||
Mfr: MMZ1608R301CTAH0 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 300ohms 500mA SMD Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608R301CTAH0 - | |||||
Mfr: MMZ1608S301CTAH0 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0603 300ohms 500mA SMD Signal Line | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608S301CTAH0 - |