MZA2010 - TDK - Ferrite Beads
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MZA2010S102CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 1000ohm Rdc 0.75ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 100 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010Y241CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 240ohms Rdc 0.6ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Not Available Online | MZA2010 | |||||||||||||||||||
Mfr: MZA2010B241C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 240ohms Rdc 0.45ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010F470C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 47ohms Rdc 0.8ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 47 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010S601C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 600ohms Rdc 0.5ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 600 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010S800C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 80ohms Rdc 0.22ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 80 Ohms | 100 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010Y241C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 240ohms Rdc 0.6ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010Y601C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 600ohms Rdc 0.8ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 600 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010D680CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 68ohms Rdc 0.5ohms 50mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 68 Ohms | 50 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010S241CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 240ohms Rdc 0.35ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010S601CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 600ohms Rdc 0.5ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 600 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010S102C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 1000ohm Rdc 0.75ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 100 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010D241CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 240ohms Rdc 1.2ohms 50mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 50 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010S800CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 80ohms Rdc 0.22ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 80 Ohms | 100 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010Y601CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 600ohms Rdc 0.8ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 600 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010Y800CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 80ohms Rdc 0.3ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 80 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010Y800C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 80ohms Rdc 0.3ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 80 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010D680C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 68ohms Rdc 0.5ohms 50mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 68 Ohms | 50 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010B241CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 240ohms Rdc 0.45ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 240 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010D121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 120ohms Rdc 0.8ohms 50mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010S121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 120ohms Rdc 0.25ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010D330CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 33ohms Rdc 0.3ohms 50mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 33 Ohms | 50 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010Y102CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 1000ohm Rdc 1.0ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA2010Y121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0804 4 lines 120ohms Rdc 0.4ohms 100mA | Not Available Online | MZA2010 | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 120 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel |
- 1
- 2