TDK - Inductors, Chokes & Coils
16.467 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82747S4183N021 TTI: B82747S4183N021 TDK Availability: 128In StockCommon Mode Chokes / Filters POWERLINE CHOKE 3X1.8mH 18A | 128In Stock | 1.8 mH | 30 % | 18 A | Radial | + 125 C | B82747S4183N21 | |||
Mfr: B82422A1823K100 TTI: B82422A1823K100 TDK Availability: 4.000In StockRF Inductors - SMD SMT-INDUCTOR 1210 82 UH 10%, AEC-Q200 | 4.000In Stock | 82 uH | 10 % | 70 mA | + 145 C | AEC-Q200 | ||||
Mfr: B82732R2601B030 TTI: B82732R2601B030 TDK Availability: 20.480In StockCommon Mode Chokes / Filters 47mH 0.6A 1400ohms | 20.480In Stock | 47 mH | - 30 %, + 50 % | 600 mA | Through Hole | + 125 C | B82732R2601B30 | |||
Mfr: B82432C1104K000 TTI: B82432C1104K000 TDK Availability: 30.000In Stock125.000 On Order Expected RF Inductors - SMD 100 UH 10% | 30.000In Stock125.000 On Order Expected | 100 uH | 10 % | 145 mA | AEC-Q200 | B82432C1104K | ||||
Mfr: B82731H2901A030 TTI: B82731H2901A030 TDK Availability: 1.600In StockCommon Mode Chokes / Filters D CORE-CHOKE 2X15MH 0.9A | 1.600In Stock | 15 mH | - 30 %, + 50 % | 900 mA | Radial | + 125 C | B82731H2901A30 | |||
Mfr: B82787C0513H002 TTI: B82787C0513H002 TDK Availability: 0In Stock387.500 On Order Expected 29-Jan-27 Common Mode Chokes / Filters 51uH 200mA 55Ohm CAN-BUS AEC-Q200 150degC | 0In Stock387.500 On Order Expected 29-Jan-27 | 51 uH | - 30 %, + 50 % | 200 mA | SMD/SMT | + 150 C | AEC-Q200 | B82787C513H2 | ||
Mfr: SLF6028T-100M1R3-PF TTI: SLF6028T-100M1R3-PF TDK Availability: 29.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H | 29.000In Stock | 10 uH | 20 % | 1.8 A | + 105 C | SLF6028T-100M1R3-PF - | ||||
Mfr: B82432T1103K000 TTI: B82432T1103K000 TDK Availability: 10.000In Stock80.000 On Order Expected Power Inductors - SMD 1812 10uH 10% | 10.000In Stock80.000 On Order Expected | 10 uH | 10 % | 650 mA | AEC-Q200 | B82432T1103K | ||||
Mfr: B82432T1104K000 TTI: B82432T1104K000 TDK Availability: 0In Stock42.500 On Order Expected 21-Jan-27 Power Inductors - SMD 1812 100uH 10% | 0In Stock42.500 On Order Expected 21-Jan-27 | 100 uH | 10 % | 200 mA | AEC-Q200 | B82432T1104K | ||||
Mfr: B82144A2105J000 TTI: B82144A2105J000 TDK Availability: 15.000In StockRF Inductors - Leaded 1000uH 0.2A 3.8ohms | 15.000In Stock | 1 mH | 5 % | 200 mA | Axial | + 125 C | B82144A2105J | |||
Mfr: B82787C0104H002 TTI: B82787C0104H002 TDK Availability: 27.500In Stock127.500 On Order Expected Common Mode Chokes / Filters Single Line Choke 100uH, -30%, +50 %, 2Ohms, 100kHz | 27.500In Stock127.500 On Order Expected | 100 uH | - 30 %, + 50 % | 150 mA | SMD/SMT | + 150 C | AEC-Q200 | B82787C104H2 | ||
Mfr: B82721A2122N020 TTI: B82721A2122N020 TDK Availability: 112.200In StockCommon Mode Chokes / Filters 6800 UH 250V 1.2A HORIZONT. | 112.200In Stock | 6.8 mH | 30 % | 1.2 A | Radial | + 125 C | B82721A2122N20 | |||
Mfr: B78108S1105J000 TTI: B78108S1105J000 TDK Availability: 95.000In StockRF Inductors - Leaded 1000uH 130mA 14ohms | 95.000In Stock | 1 mH | 5 % | 130 mA | Axial | + 125 C | B78108S1105J | |||
Mfr: B78108S1474J000 TTI: B78108S1474J000 TDK Availability: 20.000In Stock10.000 On Order Expected 04-Dec-26 RF Inductors - Leaded 470uH 170mA 7.9ohms | 20.000In Stock10.000 On Order Expected 04-Dec-26 | 470 uH | 5 % | 170 mA | Axial | + 125 C | B78108S1474J | |||
Mfr: B82462G4472M000 TTI: B82462G4472M000 TDK Availability: 52.500In StockPower Inductors - SMD 4.7uH 1.6A 0.061ohms | 52.500In Stock | 4.7 uH | 20 % | 2 A | AEC-Q200 | B82462G4472M | ||||
Mfr: B82731M2501A030 TTI: B82731M2501A030 TDK Availability: 11.200In StockCommon Mode Chokes / Filters 47K UH 250V .5A VERTICAL | 11.200In Stock | 47 mH | - 30 %, + 50 % | 500 mA | Radial | + 125 C | B82731M2501A30 | |||
84.000In Stock | 2.2 uH | 5 % | 130 mA | + 150 C | B82498F1222J | |||||
Mfr: B82477G4473M000 TTI: B82477G4473M000 TDK Availability: 7.200In Stock24.000 On Order Expected Power Inductors - SMD 47uH 2.5A 0.082ohms | 7.200In Stock24.000 On Order Expected | 47 uH | 20 % | 2.5 A | B82477G4473M | |||||
Mfr: B82498F1102J000 TTI: B82498F1102J000 TDK Availability: 12.000In Stock45.000 On Order Expected RF Inductors - SMD 1.0 UH 5% | 12.000In Stock45.000 On Order Expected | 1 uH | 5 % | 240 mA | B82498F1102J | |||||
Mfr: B78108S1473J000 TTI: B78108S1473J000 TDK Availability: 25.000In StockRF Inductors - Leaded 47uH 450mA 1.1ohms | 25.000In Stock | 47 uH | 5 % | 450 mA | Axial | + 125 C | B78108S1473J | |||
Mfr: B82432C1102K000 TTI: B82432C1102K000 TDK Availability: 15.000In StockRF Inductors - SMD 1.0 UH 10% | 15.000In Stock | 1 uH | 10 % | 600 mA | AEC-Q200 | B82432C1102K | ||||
Mfr: B82432T1223K000 TTI: B82432T1223K000 TDK Availability: 17.500In Stock45.000 On Order Expected Power Inductors - SMD 1812 22uH 10% | 17.500In Stock45.000 On Order Expected | 22 uH | 10 % | 450 mA | + 150 C | AEC-Q200 | B82432T1223K | |||
Mfr: B82432T1332K000 TTI: B82432T1332K000 TDK Availability: 17.500In Stock17.500 On Order Expected 23-Oct-26 Power Inductors - SMD 3.3uH 900mA 0.19ohms | 17.500In Stock17.500 On Order Expected 23-Oct-26 | 3.3 uH | 10 % | 900 mA | AEC-Q200 | B82432T1332K | ||||
Mfr: B82464G4333M000 TTI: B82464G4333M000 TDK Availability: 13.500In StockPower Inductors - SMD 33uH 1.85A 0.075ohms | 13.500In Stock | 33 uH | 20 % | 1.85 A | AEC-Q200 | B82464G4333M | ||||
Mfr: B82721K2701N020 TTI: B82721K2701N020 TDK Availability: 7.200In Stock10.800 On Order Expected 21-Jan-27 Common Mode Chokes / Filters 10K UH 250V .7A VERTICAL | 7.200In Stock10.800 On Order Expected 21-Jan-27 | 10 mH | 30 % | 700 mA | Radial | + 60 C | B82721K2701N20 |