TDK - Inductors, Chokes & Coils
16.467 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82464A4333K000 TTI: B82464A4333K000 TDK Availability: 12.750In StockPower Inductors - SMD 33uH 1.8A 10% 10x10.4mm SMD | 12.750In Stock | 33 uH | 10 % | 1.8 A | + 150 C | AEC-Q200 | B82464A4333K | |||
Mfr: SLF7032T-221MR29-2PF TTI: SLF7032T-221MR29-2PF TDK Availability: 2.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H | 2.000In Stock | 220 uH | 20 % | 290 mA | + 105 C | SLF7032T-221MR29-2PF - | ||||
Mfr: B82786L0204N002 TTI: B82786L0204N002 TDK Availability: 48.000In StockCommon Mode Chokes / Filters 200 UH 80V .07A AEC-Q200 | 48.000In Stock | AEC-Q200 | B82786L204N2 | |||||||
9.000In Stock | 82 nH | 5 % | 500 mA | + 150 C | AEC-Q200 | B82498F3820J | ||||
Mfr: B82724J2402N001 TTI: B82724J2402N001 TDK Availability: 40.560In StockCommon Mode Chokes / Filters 3300 UH 250V 4.0A VERTICAL | 40.560In Stock | 3.3 mH | 30 % | 4 A | Radial | B82724J2402N1 | ||||
Mfr: B82731M2112A030 TTI: B82731M2112A030 TDK Availability: 923.200In StockCommon Mode Chokes / Filters 10K UH 250V 1.1A VERTICAL | 923.200In Stock | 10 mH | - 30 %, + 50 % | 1.1 A | Radial | + 125 C | B82731M2112A30 | |||
Mfr: B82479A1104M000 TTI: B82479A1104M000 TDK Availability: 6.000In StockPower Inductors - SMD 100uH 1.8A 0.19ohms | 6.000In Stock | 100 uH | 20 % | 1.8 A | B82479A1104M | |||||
Mfr: B82432T1105K000 TTI: B82432T1105K000 TDK Availability: 2.500In StockPower Inductors - SMD 1812 1000uH 10% | 2.500In Stock | 1 mH | 10 % | 70 mA | AEC-Q200 | B82432T1105K | ||||
Mfr: B82496C3120J000 TTI: B82496C3120J000 TDK Availability: 16.000In StockRF Inductors - SMD SMT-INDUCTOR 0603 12NH 5% | 16.000In Stock | 12 nH | 5 % | 450 mA | AEC-Q200 | B82496C3120J | ||||
Mfr: B82432T1333K000 TTI: B82432T1333K000 TDK Availability: 67.500In StockPower Inductors - SMD 33uH 400mA 1.2ohms | 67.500In Stock | 33 uH | 10 % | 400 mA | AEC-Q200 | B82432T1333K | ||||
Mfr: B82144A2104J000 TTI: B82144A2104J000 TDK Availability: 142.500In StockRF Inductors - Leaded 100uH 0.6A 0.7ohms | 142.500In Stock | 100 uH | 5 % | 600 mA | Axial | + 125 C | B82144A2104J | |||
Mfr: B82477G4103M000 TTI: B82477G4103M000 TDK Availability: 5.200In StockPower Inductors - SMD 10uH 5.4A 0.022ohms | 5.200In Stock | 10 uH | 20 % | 5.4 A | B82477G4103M | |||||
Mfr: B82464G4153M000 TTI: B82464G4153M000 TDK Availability: 24.000In Stock7.500 On Order Expected 20-Oct-26 Power Inductors - SMD 15uH 2.75A 0.04ohms | 24.000In Stock7.500 On Order Expected 20-Oct-26 | 15 uH | 20 % | 2.75 A | AEC-Q200 | B82464G4153M | ||||
Mfr: B82464G4105M000 TTI: B82464G4105M000 TDK Availability: 4.500In StockPower Inductors - SMD 1 mH 0.34A 20% 10x10.4mm SMD | 4.500In Stock | 1 mH | 20 % | 340 mA | + 150 C | AEC-Q200 | B82464G4105M | |||
Mfr: SLF7055T-220M1R7-3PF TTI: SLF7055T-220M1R7-3PF TDK Availability: 8.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H | 8.000In Stock | 22 uH | 20 % | 2 A | + 105 C | SLF7055T-220M1R7-3PF - | ||||
Mfr: B82464G4682M000 TTI: B82464G4682M000 TDK Availability: 28.500In Stock11.250 On Order Expected 29-Oct-26 Power Inductors - SMD 6.8uH 4.3A 0.02ohms | 28.500In Stock11.250 On Order Expected 29-Oct-26 | 6.8 uH | 20 % | 4.3 A | AEC-Q200 | B82464G4682M | ||||
Mfr: NLV32T-2R7J-PF TTI: NLV32T-2R7J-PF TDK Availability: 4.000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV32T-2R7J-EF | 4.000In Stock | 2.7 uH | 5 % | 290 mA | + 105 C | NLV32T-2R7J-PF - | ||||
Mfr: B82477G4104M000 TTI: B82477G4104M000 TDK Availability: 14.400In StockPower Inductors - SMD 100uH 1.7A 0.165ohms | 14.400In Stock | 100 uH | 20 % | 1.7 A | B82477G4104M | |||||
Mfr: B82464G4334M000 TTI: B82464G4334M000 TDK Availability: 750In StockPower Inductors - SMD 330uH 0.59A 0.65ohms | 750In Stock | 330 uH | 20 % | 590 mA | AEC-Q200 | B82464G4334M | ||||
Mfr: SLF10145T-102MR29-PF TTI: SLF10145T-102MR29-PF TDK Availability: 2.500In StockPower Inductors - SMD SMD 1000uH 0.29amps | 2.500In Stock | 1 mH | 20 % | 290 mA | + 125 C | SLF10145T-102MR29-PF - | ||||
Mfr: SLF12565T-470M2R4-PF TTI: SLF12565T-470M2R4-PF TDK Availability: 9.000In StockPower Inductors - SMD SMD 47uH 2.4amps | 9.000In Stock | 47 uH | 20 % | 2.8 A | + 105 C | SLF12565T-470M2R4-PF - | ||||
Mfr: SLF12575T-6R8N5R9-PF TTI: SLF12575T-6R8N5R9-PF TDK Availability: 1.500In StockPower Inductors - SMD SMD 6.8uH 5.9amps | 1.500In Stock | 6.8 uH | 30 % | 5.9 A | + 125 C | SLF12575T-6R8N5R9-PF - | ||||
Mfr: SLF6028T-150M1R0-PF TTI: SLF6028T-150M1R0-PF TDK Availability: 1.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H | 1.000In Stock | 15 uH | 20 % | 1.4 A | + 105 C | SLF6028T-150M1R0-PF - | ||||
Mfr: B82464G4474M000 TTI: B82464G4474M000 TDK Availability: 9.000In StockPower Inductors - SMD 470uH 0.5A 0.93ohms | 9.000In Stock | 470 uH | 20 % | 500 mA | AEC-Q200 | B82464G4474M | ||||
Mfr: B82432T1153K000 TTI: B82432T1153K000 TDK Availability: 7.500In StockPower Inductors - SMD 15 UH 10% | 7.500In Stock | 15 uH | 10 % | 600 mA | AEC-Q200 | B82432T1153K |