TDK - Inductors, Chokes & Coils
16.467 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82726S2243A020 TTI: B82726S2243A020 TDK Availability: 0In StockCommon Mode Chokes / Filters RING CORE CHOKE 2x750uH 24A | 0In Stock | 750 uH | - 30 %, + 50 % | 24 A | Radial | + 125 C | B82726S2243A20 | |||
Mfr: KLZ2012AHR1R0WTD25 TTI: KLZ2012AHR1R0WTD25 TDK Availability: 0In StockRF Inductors - SMD 1uH 10MHz 20% 2012 AEC-Q200 | 0In Stock | 1 uH | 20 % | 800 mA | + 150 C | AEC-Q200 | KLZ2012AHR1R0WTD25 - | |||
Mfr: VLS3012HBX-220M TTI: VLS3012HBX-220M TDK Power Inductors - SMD 3x3x1.2mm 22uH 20% Magnetic Pwr Inductr | 0In Stock | 22 uH | 20 % | 1.01 A | + 105 C | VLS3012HBX-220M - | ||||
0In Stock | 11 uH | 30 % | 500 mA | SMD/SMT | + 125 C | AEC-Q200 | B82790C113N201 | |||
Mfr: B82732F2801B001 TTI: B82732F2801B001 TDK Availability: 0In StockCommon Mode Chokes / Filters 39mH 0.8A -30%/+50% 24.5x14.5 Radial | 0In Stock | 39 mH | - 30 %, + 50 % | 800 mA | Through Hole | + 125 C | B82732F2801B1 | |||
Mfr: ADL3225V-470MT-TL000 TTI: ADL3225V-470MT-TL000 TDK Availability: 0In StockPower Inductors - SMD 47uH -40 +150 C AEC-Q200 | 0In Stock | 47 uH | 20 % | 500 mA | + 105 C | AEC-Q200 | ADL3225V-470MT-TL000 - | |||
Mfr: VLS4012HBX-220M-N TTI: VLS4012HBX-220M-N TDK Availability: 0In StockPower Inductors - SMD 22uH 20% 0.684ohm 1.26A | 0In Stock | 22 uH | 20 % | 1.15 A | + 105 C | VLS4012HBX-220M-N - | ||||
Mfr: MCZ1210AH301CPTA0G TTI: MCZ1210AH301CPTA0G TDK Availability: 0In StockCommon Mode Chokes / Filters 1210 300Ohm 25% 100mA 5VDC | 0In Stock | 25 % | 100 mA | SMD/SMT | + 85 C | MCZ1210AH301CPTA0G - | ||||
Mfr: PLEA67BCA4R7M-1PT00 TTI: PLEA67BCA4R7M-1PT00 TDK Availability: 0In StockPower Inductors - SMD 4.7uH 20% 1080ohm 0.3A | 0In Stock | 4.7 uH | 20 % | + 125 C | PLEA67BCA4R7M-1PT00 - | |||||
Mfr: MLZ1608CAC2R2MTD25 TTI: MLZ1608CAC2R2MTD25 TDK Availability: 0In StockPower Inductors - SMD 2.2uH,0.55A,0.25ohm,-55-125C | 0In Stock | 2.2 uH | 20 % | 650 mA | + 125 C | |||||
Mfr: TFM160810ALTA33NNTAA TTI: TFM160810ALTA33NNTAA TDK Availability: 0In StockPower Inductors - SMD 33nH 30% 10A 9mOhm AEC-Q200 | 0In Stock | 33 nH | 30 % | + 125 C | AEC-Q200 | TFM160810ALTA33NNTAA - | ||||
0In Stock | 33 uH | 20 % | 3.55 A | + 150 C | AEC-Q200 | |||||
Mfr: MLG1005S3N3ST000 TTI: MLG1005S3N3ST000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 3.3nH StdQ SMD RF IND | 0In Stock | 3.3 nH | 0.3 nH | 800 mA | + 125 C | MLG1005S3N3ST000 MLG1005S3N3ST | ||||
Mfr: B82422A3471K100 TTI: B82422A3471K100 TDK Availability: 0In StockRF Inductors - SMD 470nH 150mA 10% 1210 SMD, AEC-Q200 | 0In Stock | 470 nH | 10 % | 150 mA | + 145 C | AEC-Q200 | ||||
Mfr: B82477G2105M000 TTI: B82477G2105M000 TDK Availability: 0In Stock13.200 On Order Expected 14-Jan-27 Power Inductors - SMD 1mH 0.4A 20 % 12.3x12.3mm SMD | 0In Stock13.200 On Order Expected 14-Jan-27 | 1 mH | 20 % | 400 mA | + 125 C | B82477G2105M | ||||
Mfr: B82498F3330J000 TTI: B82498F3330J000 TDK Availability: 0In StockRF Inductors - SMD 33nH 600mA 5% 2x1.3mm SMD | 0In Stock | 33 nH | 5 % | 600 mA | + 125 C | B82498F3330J | ||||
Mfr: B82727E6223A040 TTI: B82727E6223A040 TDK Availability: 0In StockCommon Mode Chokes / Filters 2x3.3mH 22A RING CORE CHOKE | 0In Stock | 3.3 mH | - 30 %, + 50 % | 22 A | Through Hole | + 125 C | B82727E6223A40 | |||
Mfr: B82747S4303A041 TTI: B82747S4303A041 TDK Availability: 0In StockCommon Mode Chokes / Filters 3x0.82mH 30A RING CORE CHOKE | 0In Stock | B82747S4303A41 | ||||||||
Mfr: SPM7054VT-470M-D TTI: SPM7054VT-470M-D TDK Availability: 0In StockPower Inductors - SMD 47uH 20% 162ohm AEC-Q200 | 0In Stock | 47 uH | 20 % | 2.5 A | + 155 C | AEC-Q200 | SPM7054VT-470M-D - | |||
Mfr: VLS4012CX-4R7M-1 TTI: VLS4012CX-4R7M-1 TDK Availability: 0In StockPower Inductors - SMD 4.7uH 20% 0.126ohm 1.37A | 0In Stock | 4.7 uH | 20 % | 1.94 A | + 105 C | VLS4012CX-4R7M-1 - | ||||
0In Stock | 22 uH | 10 % | 1.04 A | + 150 C | AEC-Q200 | B82442T1223K | ||||
Mfr: SPM5015T-4R7M-LR TTI: SPM5015T-4R7M-LR TDK Availability: 0In StockPower Inductors - SMD 4.7 UH 20% | 0In Stock | 4.7 uH | 20 % | 3.2 A | + 125 C | SPM5015T-4R7M-LR - | ||||
Mfr: VLS6045EX-681M TTI: VLS6045EX-681M TDK Availability: 0In StockPower Inductors - SMD 680uH 20% 2.95ohms 0.3A Wound Ferrite | 0In Stock | 680 uH | 20 % | 320 mA | + 105 C | VLS6045EX-681M - | ||||
Mfr: MLD2016S3R3MTD25 TTI: MLD2016S3R3MTD25 TDK Availability: 0In StockPower Inductors - SMD 3.3uH .23ohm 800mA 2016 AEC-Q200 | 0In Stock | 3.3 uH | 20 % | 800 mA | + 125 C | AEC-Q200 | MLD2016S3R3MTD25 - | |||
Mfr: MLJ1005WR10JT000 TTI: MLJ1005WR10JT000 TDK Availability: 0In StockRF Inductors - SMD 0402 100nH 5% 0.30ohm 400mA | 0In Stock | 100 nH | 5 % | 500 mA | + 125 C | MLJ1005WR10JT000 - |