TDK - Thermistors - NTC
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57430V2103F262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K F62 B-3455 NICA | 0In Stock | B57342 | 3455 K | 10 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: B57430V2103H262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K H62 B-3455 NICA | 0In Stock | B57357 | 3455 K | 10 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: B57432V5103H362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K H362 B-3455 NICA | 0In Stock | B57359 | 3455 K | 10 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: B57432V5103J362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K J362 B-3455 NICA | 0In Stock | B57364 | 3455 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
0In Stock | L862 | 3930 K | 1 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 102H | |||||||
0In Stock | L862 | 3560 K | 2 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 202H | |||||||
0In Stock | L871 | 3988 K | 5 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 502H | ||||||
0In Stock | NTCWS | 3930 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | |||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: B57459V5473J262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 47K J262 B-4131 NICA | 0In Stock | 4131 K | 47 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | |||||
Mfr: B57351V5223J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4000 NTC | 0In Stock | Automotive | 22 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57351V5223J60 | ||||
0In Stock | B57551G1 | 2 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57551G1303F5 | |||||||||||||
0In Stock | B57551G1 | 20 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1303G5 | |||||||||||||
0In Stock | B57551G1 | 20 kOhms | 1 % | Radial | AEC-Q200 | Bulk | B57551G1303H5 | |||||||||||||
0In Stock | B57541G1 | 10 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57541G1103H000 | |||||||||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1303G005 | ||||||
0In Stock | B57541G1 | 10 kOhms | 2 % | Radial | AEC-Q200 | Bulk | B57541G1103G000 | |||||||||||||
0In Stock | B57550G | 20 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1203G000 | |||||||
0In Stock | B57550G | 30 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | ||||||||
Mfr: B57164K0100J000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors K 164/10/J 5% NTC Thermistor | Not Available Online | NTC Leadless, washer shape | 10 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K100J | |||||||
Mfr: B57371V2683J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 68K J60 B-4480 NTC Thermistor | 0In Stock | Standard | 4386 K | 68 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2683J60 | ||||
Not Available Online | B57540G | 30 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1303F | ||||||||
Mfr: B57550G1303F000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G550/ 30 K/ 1% NTC Thermistor | 0In Stock | NTC, glass element | 30 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1303F | ||||||
Not Available Online | B57551G0 | 2 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G202G | |||||||
Not Available Online | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K153K54 |