TDK - Thermistors - NTC
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | L862 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 104H | |||||||
0In Stock | L871 | 3964 K | 30 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 303H | ||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | ||||||||||||||
0In Stock | 3492 K | 10 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q100 | Bulk | B57565G1103H000 | |||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5333H62 | |||||||||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5473H62 | |||||||||||||
Not Available Online | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5473J62 | |||||||||||||
0In Stock | NTC, glass element | 5 kOhms | 5 % | AEC-Q200 | Bulk | B57540G1104G2 | ||||||||||||||
Not Available Online | B57541G1 | 2 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57541G1503H 5 B57541G1503H5 | |||||||||||||
0In Stock | B57550G | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57550G1303G5 | ||||||||||||||
Not Available Online | B57551G0 | Radial | AEC-Q200 | Bulk | B57551G502G | |||||||||||||||
0In Stock | NTC, glass element | 5 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1103F5 | |||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1502H | |||||||||||||||
0In Stock | NTC element, Mini sensor | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57864S202F40 | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 2 kOhms | 3 % | AEC-Q200 | Bulk | B57964S103H | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57964S502F | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57964S502H | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 10 kOhms | 60 mW | 1 % | AEC-Q200 | Bulk | B57971S103F1 | |||||||||||||
0In Stock | B57971S | 2 kOhms | 3 % | AEC-Q200 | Bulk | B57971S103H1 | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 2.1 kOhms | 5 % | AEC-Q200 | Bulk | B57981S212F | ||||||||||||||
0In Stock | B57560G1 | 30 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q200 | Bulk | B57560G1303F5 | ||||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q200 | Bulk | B57560G1303H5 | ||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1104H | ||||||
0In Stock | NTC, glass element | Bulk | B57560G1503H | |||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57540G1503H |