TDK - Thermistors - NTC
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57421V2333H062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 33K H62 B-4000 NTC Thermistor | Not Available Online | Standard | 33 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2333H62 | |||||
0In Stock | L871 | 3988 K | 10 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 103H 1 | ||||||
0In Stock | NTC, glass element | Bulk | B57560G1203G2 | |||||||||||||||||
Not Available Online | Z25000Z1620Z1Z34 | |||||||||||||||||||
Not Available Online | NTCG06 | 3380 K | 10 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||
0In Stock | B57871S | 10 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Reel | B57871S103J251 | ||||||
0In Stock | B57875S | 10 kOhms | 3 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Reel | B57875S103H151 | |||||||||
Mfr: B57452V5472J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 4.7K 5% B-4480 NTC | Not Available Online | Automotive | 4.7 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57452V5472J62 | ||||
Mfr: B57540G1103H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/ 10 K/ 3% NTC Thermistor | 0In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103H | |||
Mfr: B57540G1103H005 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G1540/10 k/H5 NTC Thermistor | Not Available Online | NTC, glass element | 10 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103H5 | ||||||
Mfr: B57550G1103H005 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G1550/10k/H 5 NTC Thermistor | Not Available Online | NTC, glass element | 10 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1103H5 | ||||||
0In Stock | B57820M | 930 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M931J | ||||||||
Mfr: B57164K0221K052 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors K 164/220/K52 10% NTC Thermistor | Not Available Online | NTC Element, M891, leaded NTC | 220 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K221K52 | |||||||
Not Available Online | NTC Element, M891, leaded NTC | 330 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K331J52 | ||||||||
Mfr: B57164K0682J052 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors K164/6.8 K/J52 5% NTC Thermistor | Not Available Online | NTC Element, M891, leaded NTC | 6.8 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K682J52 | |||||||
Mfr: B57164K0689J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/6.8/J 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 68.9 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K689J | |||||||
0In Stock | NTC, glass element | 3420 K | 20 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1203F | ||||||
Mfr: B57560G1203G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1560/ 20 K/ 2% NTC Thermistor | 0In Stock | NTC, glass element | 20 kOhms | 50 mW | 2 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1203G | ||||||
Mfr: B57620C2223J062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 22K J62 B-4000 NTC Thermistor 0805 | Not Available Online | B57620 | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57621C0153M062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 15K M62 B-3560 NTC Thermistor 1206 | Not Available Online | B57621C | 15 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
0In Stock | NTC, Leaded NTC element, S891 | 22 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S223J | ||||||||
0In Stock | B57561G1 | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103G000 | |||||||||
0In Stock | 5 kOhms | 2 % | Bulk | B57514K 493A 1 | ||||||||||||||||
0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3760 K | 1.082 kOhms | 500 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 125 C | 14.5 mm | 6.3 mm | 0.8 mm | Bulk | B57276K482A9 | ||||||
Mfr: NTCG164CH473HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0603 | Not Available Online | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | NTCG164CH473HT1 - |