TDK - Thermistors - NTC
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1104G | ||||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57565G1103G | ||||||
0In Stock | NTC, NTC element, S981 | 30 kOhms | 3 % | AEC-Q200 | Bulk | B57981S212J | ||||||||||||||
0In Stock | NTC, glass element | Bulk | B57561G1202H | |||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57550G1202H | |||||||||||||||||
Not Available Online | B57551G0 | Radial | AEC-Q200 | Bulk | B57551G502F | |||||||||||||||
Not Available Online | B57551G0 | Radial | AEC-Q200 | Bulk | B57551G502H | |||||||||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57871S104F | |||||||||||||
0In Stock | NTC, NTC element, S964 | 5 kOhms | 1 % | AEC-Q200 | Bulk | B57964S282F | ||||||||||||||
0In Stock | NTC, NTC element, S971 | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57971S303F | ||||||||||||||
0In Stock | B57020M2 | 5 kOhms | 2 % | Bulk | B57020M2502A 1 | |||||||||||||||
0In Stock | B57550G | 20 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1203G000 | |||||||
0In Stock | B57550G | 30 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | ||||||||
0In Stock | Standard | 4000 K | 1.5 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2152H62 | |||||
Mfr: B57421V2102J062 TTI: B57421V2102J062 TDK Availability: 0In StockNTC Thermistors COMPLETE MFG PN 871-B57421V2102J62 | 0In Stock | Standard | 4000 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2102J62 | ||||
Not Available Online | B574V2 | 4500 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2473J062 | |||||
Mfr: B57885S0123H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 885/12K/H 3% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S123H | |||||
Mfr: B57891M0473J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/47 K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4355 K | 47 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M473J | ||||
0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S303J | ||||||
0In Stock | Standard | 4000 K | 1.5 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2152J62 | |||||
0In Stock | B57621C5 | 3530 K | 10 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103K 62 B57621C5103K062 | |||||
Mfr: B57514K0493A001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K514/ 5k/A1 2% NTC Thermistor | 0In Stock | NTC Probe, K504, Stainless steel case | 3988 K | 3.3 kOhms | 2 % | Chassis Mount | Wire Lead | - 20 C | + 200 C | 10 mm | 4 mm | Bulk | B57514K493A1 | |||||||
Not Available Online | B57540G | 30 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1303F | ||||||||
Not Available Online | B57551G0 | 2 kOhms | 32 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G202G | |||||||
0In Stock | B57560G1 | 30 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1303F |