TDK - Thermistors - NTC
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B58100A0629A000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10KD18SS-4.8x0.8-6.5 NTC THERM CLIP-ON | 0In Stock | NTC, Clip on, Pipe, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A629A | |||||
Mfr: B57020M2502A020 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors M2020/5 K/A20 2% NTC Thermistor | Not Available Online | B57020M2 | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 2000 mm | 8 mm | 30 mm | Tube | B57020M2502A20 B57020M2502A 20 | ||||
Not Available Online | 5 kOhms | 1 % | AEC-Q100 | Bulk | B57541G502F | |||||||||||||||
Mfr: B57541G1104G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 100kOhm Tol 2% AEC-Q200 | 0In Stock | NTC, glass element | 4092 K | 100 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 1.4 mm | 45 mm | AEC-Q200 | Bulk | B57541G1104G | |||||
0In Stock | NTC, NTC element, S971 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57981S103F1 | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 10 kOhms | AEC-Q200 | Bulk | B57981S303H | |||||||||||||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0201 (0603 metric) | Reel | NTCG064LH104JTB - | ||||||||||||||
Mfr: NTCG203JH682JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 6.8K OHM, 5%, 0805 | Not Available Online | NTCG | 3450 K | 6.8 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203JH682JT1 - | ||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1502G | |||||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57541G1502G | |||||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57541G1502H | |||||||||||||||
Mfr: NTCG163EH400JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 40ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 40 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH400JT1 - | ||||
Mfr: NTCG164BH153JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 15Kohm 5% Thermistor | Not Available Online | NTCG | 4100 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH153JT1 - | ||||
Mfr: NTCG164LH154JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 150Kohm 5% 0603 | Not Available Online | NTCG | 4550 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCG064BF473HT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 47Kohm 3% 0201 | Not Available Online | NTCG | 4550 K | 47 kOhms | 3 % | PCB Mount | SMD/SMT | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
0In Stock | NTCG | 4550 K | 68 kOhms | 5 % | PCB Mount | SMD/SMT | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH683JT1 - | ||||||||
Mfr: NTCG164BH222JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 2.2Kohm 5% 0603 | Not Available Online | NTCG | 4100 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | B57524 | Bulk | B57524K503A1 | |||||||||||||||||
0In Stock | NTC, glass element | 5 kOhms | 3 % | AEC-Q200 | Bulk | B57540G1104F2 | ||||||||||||||
Not Available Online | AEC-Q200 | Bulk | B57561G502G | |||||||||||||||||
0In Stock | B57861S | AEC-Q200 | Bulk | B57861S103A18 | ||||||||||||||||
Not Available Online | NTCDP | 3850 K | 5.6 kOhms | 20 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6.8 mm | 300 mm | 6.8 mm | 24 mm | AEC-Q200 | Bulk | NTCDP3SG562HXBBAA - | ||||
0In Stock | B57621C5 | 4.7 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472J 62 B57621C5472J062 | ||||||
0In Stock | L862 | 3988 K | 10 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 103H | |||||||
Mfr: B58101A0812A000 TTI: B58101A0812A000 TDK Availability: Not Available OnlineNTC Thermistors CUSTOM NTC THERMISTOR | Not Available Online | Bulk |