B57620C5 - TDK - Thermistors - NTC
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57620C5102J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 1K J62 B-3450 NTC Thermistor 0805 | 0In Stock | B57620C5 | 3470 K | 1 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5102J62 | ||||
Mfr: B57620C5103K062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10K K62 B-3730 NTC Thermistor 0805 | Not Available Online | B57620C5 | 3730 K | 10 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5103K62 | ||||
Not Available Online | B57620C5 | 3730 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Not Available Online | B57620C5 | 3660 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5103H 62 B57620C5103H62 |