NTCD - TDK - Thermistors - NTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCD | 4000 K | 49.2 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ4AG493HC3NB - | ||||
Not Available Online | NTCD | 3400 K | 10 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDA3HG103HC3NB - | ||||||
0In Stock | NTCD | 3535 K | 2 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ3LG202HC3NB - | ||||
0In Stock | NTCD | 4000 K | 49.2 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDA4AG493HC3NB - | ||||||
Not Available Online | NTCD | 3850 K | 100 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDA3SG104HC3NB - | ||||||
0In Stock | NTCD | 3850 K | 100 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ3SG104HC3NB - | ||||
0In Stock | NTCD | 3400 K | 10 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ3HG103HC3NB - | ||||
0In Stock | NTCD | 3535 K | 2 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDA3LG202HC3NB - |