TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S0250K151 TTI: B72220S0250K151 TDK Availability: 4.000In StockVaristors 25VAC 10% 20mm StandarD | 4.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 22 J | 11.1 nF | - 40 C | + 105 C | Reel | B72220S250K151 | |||||
Mfr: B72210S2551K101 TTI: B72210S2551K101 TDK Availability: 10.500In StockVaristors 550VAC 10% 10mm AdvanceD | 10.500In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 3.5 kA | 90 J | 105 pF | - 40 C | + 105 C | Bulk | S10K550E2 | |||||
Mfr: B72220S2171K101 TTI: B72220S2171K101 TDK Availability: 15.750In StockVaristors 175VAC 10% 20mm AdvanceD | 15.750In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 21.5 mm | 10 kA | 135 J | 1 nF | - 40 C | + 105 C | Bulk | S20K175E2 | |||||
Mfr: B72540T6300K062 TTI: B72540T6300K062 TDK Availability: 600In StockVaristors High Surge MLV Max Op VRMS 30 | 600In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 5 kA | 15 J | 10 nF | - 55 C | + 125 C | Reel | B72540T6300K62 | |||||
Mfr: B72207S0381K111 TTI: B72207S0381K111 TDK Availability: 61.000In StockVaristors 385VAC 10% 7mm StandarD | 61.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 28 J | 85 pF | - 40 C | + 105 C | Reel | B72207S381K111 | |||||
Mfr: B72205S0171K101 TTI: B72205S0171K101 TDK Availability: 39.000In StockVaristors 175VAC 10% 5mm StandarD | 39.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 5 mm | 400 A | 5.6 J | 75 pF | - 40 C | + 105 C | Bulk | B72205S171K101 | |||||
Mfr: B72500D0050A060 TTI: B72500D0050A060 TDK Availability: 196.000In StockVaristors COMPLETE MFG PN 871-B72500D50A60 | 196.000In Stock | SMD Disc Varistor, 3225mm | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 V | - 40 C | + 85 C | Reel | B72500D50A60 | ||||||||||||
Mfr: B72500E0140K060 TTI: B72500E0140K060 TDK Availability: 8.000In Stock20.000 On Order Expected 16-Oct-26 Varistors COMPLETE MFG PN 871-B72500E140K60 | 8.000In Stock20.000 On Order Expected 16-Oct-26 | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E140K60 | ||||
Mfr: B72510E0350K062 TTI: B72510E0350K062 TDK Availability: 12.000In StockVaristors 0805 35VAC 150pF 80A AEC-Q200 | 12.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 35 VAC | 45 VDC | 56 V | 95 V | 80 A | 300 mJ | 150 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E350K62 | ||||
Mfr: B72214S0421K331 TTI: B72214S0421K331 TDK Availability: 13.000In StockVaristors 420VAC 10% 14mm StandarD | 13.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 290 pF | - 40 C | + 105 C | Reel | B72214S421K331 | |||||
Mfr: B72220Q0321K101 TTI: B72220Q0321K101 TDK Availability: 5.250In StockVaristors 320VAC 10% 20mm EnergetiQ | 5.250In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 15 kA | 255 J | 780 pF | - 40 C | + 105 C | Bulk | B72220Q321K101 | |||||
Mfr: B72214S0551K331 TTI: B72214S0551K331 TDK Availability: 1.000In StockVaristors 550VAC 10% 14mm StandarD | 1.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 120 J | 215 pF | - 40 C | + 105 C | Reel | B72214S551K331 | |||||
Mfr: B72530T0300K062 TTI: B72530T0300K062 TDK Availability: 504.000In StockVaristors 1210 30V 300A 1000pF Varistor | 504.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T300K62 | |||||
Mfr: B72510T0300K062 TTI: B72510T0300K062 TDK Availability: 96.000In Stock120.000 On Order Expected 16-Feb-27 Varistors 0805 30V 80A 200pF Varistor | 96.000In Stock120.000 On Order Expected 16-Feb-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | B72510T300K62 | |||||
Mfr: B72207S0300K111 TTI: B72207S0300K111 TDK Availability: 34.500In Stock120.000 On Order Expected 29-Jan-27 Varistors 30 VAC | 34.500In Stock120.000 On Order Expected 29-Jan-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S300K111 | |||||
Mfr: B72500D0150A060 TTI: B72500D0150A060 TDK Availability: 116.000In Stock196.000 On Order Expected Varistors 0603 15VDC 30A CeraDiode CDS3C15GTA | 116.000In Stock196.000 On Order Expected | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 42 V | + 85 C | Reel | B72500D150A60 | |||||||||||||
Mfr: B72500D0300H060 TTI: B72500D0300H060 TDK Availability: 76.000In Stock396.000 On Order Expected Varistors 0603 30VDC 10pF CeraDiode CDS3C30GTH | 76.000In Stock396.000 On Order Expected | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 120 V | + 85 C | Reel | B72500D300H60 | |||||||||||||
22.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 2.5 kA | 60 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S551K101 | ||||||
Mfr: B72520T0110K062 TTI: B72520T0110K062 TDK Availability: 24.000In Stock180.000 On Order Expected Varistors 1206 11V 200A 800pF Varistor | 24.000In Stock180.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 200 A | 500 mJ | 300 pF | - 55 C | + 125 C | Reel | B72520T110K62 | |||||
Mfr: B72510T0140K062 TTI: B72510T0140K062 TDK Availability: 39.000In StockVaristors 0805 14V 120A 350pF Varistor | 39.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 125 C | Reel | B72510T140K62 | |||||
Mfr: B72500T0140K060 TTI: B72500T0140K060 TDK Availability: 8.000In StockVaristors 0603 14V 30A 100pF Varistor | 8.000In Stock | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | B72500T140K60 | |||||
Mfr: B72520T0140K062 TTI: B72520T0140K062 TDK Availability: 3.000In Stock102.000 On Order Expected Varistors 1206 14V 200A 700pF Varistor | 3.000In Stock102.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | B72520T140K62 | |||||
Mfr: B72210S0511K101 TTI: B72210S0511K101 TDK Availability: 41.000In StockVaristors 510V RMS 10MM RADIAL Varistor S10K510 | 41.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 55 J | 140 pF | - 40 C | + 105 C | Bulk | B72210S511K101 | |||||
Mfr: B72205S0271K311 TTI: B72205S0271K311 TDK Availability: 96.000In StockVaristors Varistor S05K275GS3 | 96.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 60 pF | - 40 C | + 105 C | Reel | B72205S271K311 | |||||
Mfr: B72650M0131K072 TTI: B72650M0131K072 TDK Availability: 9.000In Stock18.000 On Order Expected 09-Nov-26 Varistors 130V 400A 100pF Varistor | 9.000In Stock18.000 On Order Expected 09-Nov-26 | SMD Disc Varistor, 3225mm | Reel | B72650M131K72 |