TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72580T0300K062 TTI: B72580T0300K062 TDK Availability: 0In Stock318.000 On Order Expected Varistors 38 VDC 4.2J 5 V-CLMP | 0In Stock318.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 125 C | Reel | B72580T300K62 | |||||
Mfr: B72660M0301K072 TTI: B72660M0301K072 TDK Availability: 0In Stock117.000 On Order Expected Varistors 300VAC 10% 4032mm | 0In Stock117.000 On Order Expected | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 23 J | 90 pF | - 40 C | + 85 C | Reel | B72660M301K72 | |||||
Mfr: B72580E0300K062 TTI: B72580E0300K062 TDK Availability: 0In Stock58.000 On Order Expected Varistors 1812 30Vrms 800A | 0In Stock58.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E300K62 | ||||
Mfr: B72530E0250K062 TTI: B72530E0250K062 TDK Availability: 0In Stock326.000 On Order Expected Varistors 1210 25Vrms 300A | 0In Stock326.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E250K62 | ||||
Mfr: B72530E1140S262 TTI: B72530E1140S262 TDK Availability: 0In Stock240.000 On Order Expected 24-May-27 Varistors 1210 14Vrms 2.5A | 0In Stock240.000 On Order Expected 24-May-27 | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 400 A | 1.6 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT1210S14BAUTOG | ||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Reel | B72210S300K151 | ||||||
Mfr: B72205S0131K101 TTI: B72205S0131K101 TDK Availability: 0In Stock38.000 On Order Expected 16-Dec-26 Varistors 130VAC 10% 5mm StandarD | 0In Stock38.000 On Order Expected 16-Dec-26 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 400 A | 4.2 J | 100 pF | - 40 C | + 105 C | Bulk | B72205S131K101 | |||||
Mfr: B72650M0151K072 TTI: B72650M0151K072 TDK Availability: 0In Stock67.000 On Order Expected Varistors 150VAC 10% 3225mm | 0In Stock67.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 4.9 J | 90 pF | - 40 C | + 85 C | Reel | B72650M151K72 | |||||
Mfr: B72207S0250K111 TTI: B72207S0250K111 TDK Availability: 0In Stock112.500 On Order Expected Varistors 25VAC 10% 7mm StandarD | 0In Stock112.500 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K111 | |||||
Mfr: B72650M0251K072 TTI: B72650M0251K072 TDK Availability: 0In Stock70.000 On Order Expected Varistors 250VAC 10% 3225mm | 0In Stock70.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 8.2 J | 55 pF | - 40 C | + 85 C | Reel | B72650M251K72 | ||||||
Mfr: B72520E0300K062 TTI: B72520E0300K062 TDK Availability: 0In Stock322.000 On Order Expected Varistors 1206 30Vrms 200A | 0In Stock322.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E300K62 | ||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Bulk | B72207S350K101 | ||||||
Mfr: B72210P2301K101 TTI: B72210P2301K101 TDK Availability: 0In Stock108.000 On Order Expected Varistors 300VAC 10% 10mm MP AdvanceD | 0In Stock108.000 On Order Expected | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214S0271K551 TTI: B72214S0271K551 TDK Availability: 0In Stock90.000 On Order Expected 16-Jul-27 Varistors 275VAC 10% 14mm StandarD | 0In Stock90.000 On Order Expected 16-Jul-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Reel | B72214S271K551 | |||||
Mfr: B72520E0400K062 TTI: B72520E0400K062 TDK Availability: 0In Stock298.000 On Order Expected Varistors 1206 40Vrms 100A | 0In Stock298.000 On Order Expected | SMD Disc Varistor, Auto-Grade 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E400K62 | ||||
Mfr: B72660M0461K093 TTI: B72660M0461K093 TDK Availability: 0In Stock6.000 On Order Expected 03-Nov-26 Varistors 460VAC 10% 4032mm | 0In Stock6.000 On Order Expected 03-Nov-26 | CeraDiodes Standard | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 460 VAC | 615 VDC | 750 V | 1.24 kV | 1 kA | 36 J | 55 pF | - 40 C | + 85 C | Reel | B72660M461K93 | |||||
Mfr: B72207S0141K101 TTI: B72207S0141K101 TDK Availability: 0In Stock8.000 On Order Expected 22-Feb-27 Varistors 140VAC 10% 7mm StandarD | 0In Stock8.000 On Order Expected 22-Feb-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 180 pF | - 40 C | + 105 C | Bulk | B72207S141K101 | |||||
Mfr: B72580T0350K062 TTI: B72580T0350K062 TDK Availability: 0In Stock39.000 On Order Expected Varistors 1812 35V 500A 1200pF | 0In Stock39.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | Reel | B72580T350K62 | |||||
Mfr: B72214S0621K101 TTI: B72214S0621K101 TDK Availability: 0In Stock134.750 On Order Expected Varistors 625VAC 10% 14mm StandarD | 0In Stock134.750 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 4.5 kA | 130 J | 200 pF | - 40 C | + 105 C | Bulk | B72214S621K101 | |||||
Mfr: B72500T0250K060 TTI: B72500T0250K060 TDK Availability: 0In Stock196.000 On Order Expected Varistors 0603 25V 30A 300mJ | 0In Stock196.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 125 C | Reel | B72500T250K60 | |||||
Mfr: B72650M0171K072 TTI: B72650M0171K072 TDK Availability: 0In Stock22.000 On Order Expected 04-Jan-27 Varistors 175VAC 10% 3225mm | 0In Stock22.000 On Order Expected 04-Jan-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 175 V | 455 V | 400 A | 5.6 J | 75 pF | - 40 C | + 85 C | Reel | B72650M171K72 | ||||||
Mfr: B72207S2301K101 TTI: B72207S2301K101 TDK Availability: 0In Stock48.000 On Order Expected Varistors 300VAC 10% 7mm AdvanceD | 0In Stock48.000 On Order Expected | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 90 pF | - 40 C | + 105 C | Bulk | S07K300E2 | |||||
Mfr: B72207S0461K151 TTI: B72207S0461K151 TDK Availability: 0In Stock174.000 On Order Expected Varistors 460VAC 10% 7mm StandarD | 0In Stock174.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 1.2 kA | 36 J | 70 pF | - 40 C | + 105 C | Reel | B72207S461K151 | ||||||
Mfr: B72510E0250K062 TTI: B72510E0250K062 TDK Availability: 0In Stock141.000 On Order Expected Varistors 25Vrms 80A | 0In Stock141.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E250K62 | ||||
Mfr: B72220S0421K551 TTI: B72220S0421K551 TDK Availability: 0In StockVaristors 420VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 8 kA | 175 J | 550 pF | - 40 C | + 105 C | Reel | B72220S421K551 |