TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 500 A | 8.4 J | 950 pF | - 40 C | + 105 C | Reel | B72210S500K151 | ||||||
Mfr: B72210S0141K101 TTI: B72210S0141K101 TDK Availability: 0In Stock59.000 On Order Expected 09-Nov-26 Varistors 140VAC 10% 10mm StandarD | 0In Stock59.000 On Order Expected 09-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 22 J | 370 pF | - 40 C | + 105 C | Bulk | B72210S141K101 | |||||
Mfr: B72205S0131K101 TTI: B72205S0131K101 TDK Availability: 0In Stock38.000 On Order Expected 16-Dec-26 Varistors 130VAC 10% 5mm StandarD | 0In Stock38.000 On Order Expected 16-Dec-26 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 400 A | 4.2 J | 100 pF | - 40 C | + 105 C | Bulk | B72205S131K101 | |||||
Mfr: B72650M0151K072 TTI: B72650M0151K072 TDK Availability: 0In Stock67.000 On Order Expected Varistors 150VAC 10% 3225mm | 0In Stock67.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 4.9 J | 90 pF | - 40 C | + 85 C | Reel | B72650M151K72 | |||||
Mfr: B72207S0250K111 TTI: B72207S0250K111 TDK Availability: 0In Stock112.500 On Order Expected Varistors 25VAC 10% 7mm StandarD | 0In Stock112.500 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K111 | |||||
Mfr: B72650M0251K072 TTI: B72650M0251K072 TDK Availability: 0In Stock70.000 On Order Expected Varistors 250VAC 10% 3225mm | 0In Stock70.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 8.2 J | 55 pF | - 40 C | + 85 C | Reel | B72650M251K72 | ||||||
Mfr: B72210P2681K101 TTI: B72210P2681K101 TDK Availability: 0In Stock39.000 On Order Expected Varistors 680VAC 10% 10mm AdvanceD | 0In Stock39.000 On Order Expected | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 13 mm | 3.5 kA | 115 J | 135 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214P2551K101 TTI: B72214P2551K101 TDK Availability: 0In Stock14.600 On Order Expected 02-Nov-26 Varistors 550VAC 10% 14mm MP AdvanceD | 0In Stock14.600 On Order Expected 02-Nov-26 | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6 kA | 220 J | 265 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72510E1140S262 TTI: B72510E1140S262 TDK Availability: 0In Stock123.000 On Order Expected Varistors 14Vrms 120A | 0In Stock123.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 120 A | 300 mJ | 400 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0805S14BAUTOG | ||||
Mfr: B72210S2321K101 TTI: B72210S2321K101 TDK Availability: 0In StockVaristors 320VAC 10% 10mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 12 mm | 3.5 kA | 67 J | 170 pF | - 40 C | + 105 C | Bulk | S10K320E2 | |||||
Mfr: B72214S2271K151 TTI: B72214S2271K151 TDK Availability: 0In StockVaristors 275VAC 10% 14mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Reel | ||||||
Mfr: B72220S0551K503 TTI: B72220S0551K503 TDK Availability: 0In Stock30.400 On Order Expected 04-Jan-27 Varistors 550VAC 10% 20mm StandarD | 0In Stock30.400 On Order Expected 04-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Bulk | B72220S551K503 | |||||
Mfr: B72650M0200K072 TTI: B72650M0200K072 TDK Availability: 0In Stock11.000 On Order Expected 15-Jan-27 Varistors 20VAC 10% 3225mm | 0In Stock11.000 On Order Expected 15-Jan-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 100 A | 600 mJ | 980 pF | - 40 C | + 85 C | Reel | B72650M200K72 | ||||||
0In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 19 J | 105 pF | - 40 C | + 85 C | Reel | B72660M251K72 | |||||||
Mfr: B72530E0170K062 TTI: B72530E0170K062 TDK Availability: 0In Stock39.000 On Order Expected Varistors 1210 17Vrms 400A | 0In Stock39.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 1.8 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E170K62 | ||||
Mfr: B72650M0950K072 TTI: B72650M0950K072 TDK Availability: 0In Stock19.000 On Order Expected 01-Dec-26 Varistors 95VAC 10% 3225mm | 0In Stock19.000 On Order Expected 01-Dec-26 | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 400 A | 3.4 J | 135 pF | - 40 C | + 85 C | Reel | B72650M950K72 | ||||||
Mfr: B72220Q0301K101 TTI: B72220Q0301K101 TDK Availability: 0In Stock21.750 On Order Expected Varistors 300VAC 10% 20mm EnergetiQ | 0In Stock21.750 On Order Expected | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 15 kA | 235 J | 850 pF | - 40 C | + 105 C | Bulk | B72220Q301K101 | |||||
0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 16.5 mm | 6 kA | 165 J | 410 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72220S2511K101 TTI: B72220S2511K101 TDK Availability: 0In Stock43.000 On Order Expected Varistors 510VAC 10% 20mm AdvanceD | 0In Stock43.000 On Order Expected | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 21.5 mm | 10 kA | 325 J | 340 pF | - 40 C | + 105 C | Bulk | S20K510E2 | |||||
Mfr: B72214S0600K151 TTI: B72214S0600K151 TDK Availability: 0In Stock13.500 On Order Expected 18-Dec-26 Varistors 60VAC 10% 14mm StandarD | 0In Stock13.500 On Order Expected 18-Dec-26 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 1 kA | 17 J | 1.65 nF | - 40 C | + 105 C | Reel | B72214S600K151 | |||||
Mfr: B72220S3321K101 TTI: B72220S3321K101 TDK Availability: 0In Stock1.000 On Order Expected 10-Dec-26 Varistors 320VAC 10% 20mm SuperioR | 0In Stock1.000 On Order Expected 10-Dec-26 | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 2220 (5750 metric) | 320 VAC | 420 VDC | 510 V | 840 V | 22.5 mm | 12 kA | 320 J | 540 pF | - 40 C | + 105 C | Bulk | S20K320E3 | ||||
80.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 65 V | 290 V | 2 pF | - 40 C | + 85 C | Reel | B72590D160H60 | |||||||||
0In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 135 V | 100 A | 1.3 J | 52 pF | - 40 C | + 85 C | Reel | B72650M400K72 | |||||||
0In Stock | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 250 A | 2 J | 1.2 nF | - 40 C | + 85 C | Reel | B72660M300K72 | |||||||
Mfr: B72510T0060M062 TTI: B72510T0060M062 TDK Availability: 0In Stock39.000 On Order Expected Varistors 0805 6V 120A 600pF | 0In Stock39.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6 VAC | 8 VDC | 11 V | 27 V | 120 A | 200 mJ | 600 pF | - 55 C | + 125 C | Reel | B72510T60M62 |