TDK - Varistors

3.847 Results
3.847 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72280B0251K001
TTI: B72280B0251K001
TDK
Availability:

Not Available Online

Varistors 250VAC 10% 80mm High E

Not Available Online

Call
or
View Details
Disc Varistor, High-Energy 80mm
MOVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
80 mm
100 kA
1.3 kJ
14 nF
- 40 C
+ 105 C
Reel
B72280B251K1
Datasheet
Mfr: B72205S0170K101
TTI: B72205S0170K101
TDK
Availability:

0In Stock

Varistors 17VAC 10% 5mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
5 mm
100 A
500 mJ
1.2 nF
- 40 C
+ 105 C
Bulk
B72205S170K101
Datasheet
Mfr: B72590T0040M060
TTI: B72590T0040M060
TDK
Availability:

0In Stock

Varistors 5.5 VDC 7.5J 24 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
4 VAC
5.5 VDC
10 V
24 V
20 A
7.5 mJ
200 pF
- 40 C
+ 125 C
Reel
B72590T40M60
Datasheet
Mfr: B72650M0500K072
TTI: B72650M0500K072
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 50VAC 10% 3225mm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
3225 (1210 metric)
50 VAC
65 VDC
82 V
135 V
400 A
1.8 J
300 pF
- 40 C
+ 85 C
Reel
B72650M500K72
Datasheet
Mfr: B72530U1450K062
TTI: B72530U1450K062
TDK
Availability:

0In Stock

6.000 On Order
Expected 01-Jul-27
Varistors 1210 59VDC 3500pF 1500A

0In Stock

6.000 On Order
Expected 01-Jul-27
Please adjust quantity to Min / Mult value
Automotive Standard
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
45 VAC
59 VDC
72 V
47 V
1.5 kA
4000 mJ
3.5 nF
- 55 C
+ 125 C
Reel
B72530U1450K62
Datasheet
Mfr: B72540T6500K062
TTI: B72540T6500K062
TDK
Availability:

0In Stock

Varistors High Surge MLV Max Op VRMS 50

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
4.5 kA
15 J
3 nF
- 55 C
+ 125 C
Reel
B72540T6500K62
Datasheet
Mfr: B72540T6500S162
TTI: B72540T6500S162
TDK
Availability:

Not Available Online

Varistors 50V 2220 multilayer varistor

Not Available Online

Call
or
View Details
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
63 VDC
77.5 V
127 V
4.5 kA
15 J
8.8 nF
- 55 C
+ 125 C
Reel
CT2220K50E3G
Datasheet
Mfr: B72205S0321K101
TTI: B72205S0321K101
TDK
Availability:

0In Stock

Varistors 320VAC 10% 5mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
7 mm
400 A
11 J
50 pF
- 40 C
+ 105 C
Bulk
B72205S321K101
Datasheet
Mfr: B72232B0271K001
TTI: B72232B0271K001
TDK
Availability:

0In Stock

Varistors 275VAC 10% 32mm High E

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
32 mm
25 kA
360 J
2 nF
- 40 C
+ 105 C
Bulk
B72232B271K1
Datasheet
Mfr: B72280B0271K001
TTI: B72280B0271K001
TDK
Availability:

0In Stock

Varistors 275VAC 10% 80mm High E

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 80mm
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
80 mm
100 kA
1.4 kJ
13 nF
- 40 C
+ 105 C
Reel
B72280B271K1
Datasheet
Mfr: B72650M0111K072
TTI: B72650M0111K072
TDK
Availability:

0In Stock

14.000 On Order
Expected 25-Nov-26
Varistors 115VAC 10% 3225mm

0In Stock

14.000 On Order
Expected 25-Nov-26
Please adjust quantity to Min / Mult value
Standard High Surge
MLVs
PCB Mount
SMD/SMT
3225 (8063 metric)
115 VAC
150 VDC
18 V
36 V
100 A
3600 mJ
1.75 nF
- 40 C
+ 85 C
Reel
B72650M111K72
Datasheet
Mfr: B72580T0040M062
TTI: B72580T0040M062
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 4 VDC .8J 17 V-CLMP

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
4 VAC
5.5 VDC
8 V
17 V
500 A
800 mJ
10 nF
- 55 C
+ 125 C
Reel
B72580T40M62
Datasheet
Mfr: B72220S2211K101
TTI: B72220S2211K101
TDK
Availability:

0In Stock

Varistors 210VAC 10% 20mm AdvanceD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 20mm
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
10 kA
160 J
835 pF
- 40 C
+ 105 C
Bulk
S20K210E2
Datasheet
Mfr: B72205S0251K111
TTI: B72205S0251K111
TDK
Availability:

0In Stock

Varistors 250VAC 10% 5mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
5 mm
400 A
8.2 J
65 pF
- 40 C
+ 105 C
Reel
B72205S251K111
Datasheet
Mfr: B72210S0151K151
TTI: B72210S0151K151
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 150VAC 10% 10mm StandarD

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
2.5 kA
24 J
430 pF
- 40 C
+ 105 C
Bulk
B72210S151K151
Datasheet
Mfr: B72510E0170K062
TTI: B72510E0170K062
TDK
Availability:

0In Stock

Varistors 17Vrms 120A

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, 4032mm
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
17 VAC
22 VDC
27 V
46 V
120 A
300 mJ
400 pF
- 55 C
+ 150 C
AEC-Q100
Reel
B72510E170K62
Datasheet
Mfr: B72500E5170S260
TTI: B72500E5170S260
TDK
Availability:

0In Stock

Varistors 17Vrms 30A

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
17 VAC
22 VDC
32.5 V
50 V
30 A
75 mJ
53 pF
- 55 C
+ 150 C
AEC-Q100
Reel
CT0603S17BCCG
Datasheet
Mfr: B72500E5200S160
TTI: B72500E5200S160
TDK
Availability:

0In Stock

Varistors 20Vrms 30A

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
36 V
67 V
30 A
300 mJ
80 pF
- 55 C
+ 150 C
AEC-Q100
Reel
CT0603S20ACCG
Datasheet
Mfr: B72500E8140S160
TTI: B72500E8140S160
TDK
Availability:

0In Stock

Varistors 14Vrms 5A

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
16 VDC
23 V
66 V
5 A
30 mJ
15 pF
- 55 C
+ 125 C
AEC-Q100
Reel
CT0603S14AHSG
Datasheet
Mfr: B72207S0251K211
TTI: B72207S0251K211
TDK
Availability:

0In Stock

Varistors 250VAC 10% 7mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
19 J
120 pF
- 40 C
+ 105 C
Reel
B72207S251K211
Datasheet
Mfr: B72220P3151K101
TTI: B72220P3151K101
TDK
Availability:

0In Stock

Varistors 150VAC 10% 20mm SuperioR MP

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse SuperioR 20mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
22.5 mm
12 kA
155 J
2.05 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72210S0140K151
TTI: B72210S0140K151
TDK
Availability:

0In Stock

Varistors 14VAC 10% 10mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
500 A
2 J
5.2 nF
- 40 C
+ 105 C
Reel
B72210S140K151
Datasheet
Mfr: AVRH10C221KT1R5YA8
TTI: AVRH10C221KT1R5YA8
TDK
Availability:

0In Stock

Varistors 1.5pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1

0In Stock

Please adjust quantity to Min / Mult value
AVRH
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
70 VDC
220 V
400 V
500 mA
7 mJ
1.5 pF
- 55 C
+ 150 C
AEC-Q200
Reel
AVRH10C221KT1R5YA8
-
Datasheet
Mfr: B72207S0200K191
TTI: B72207S0200K191
TDK
Availability:

Not Available Online

Varistors 20VAC 10% 7mm StandarD

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
20 VAC
7 mm
Reel
B72207S200K191
Datasheet
Mfr: B72207S2271K161
TTI: B72207S2271K161
TDK
Availability:

0In Stock

Varistors 275VAC 10% 7mm AdvanceD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 7mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.75 kA
27.5 J
110 pF
- 40 C
+ 105 C
Bulk
  • ...
  • 15
  • 16
  • 17