TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72500P8200S060 TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 24VDC 4.7pF 100VBR AECQ200 | 0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 24 VDC | 4.7 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72500P8200S60 | ||||||||
Mfr: B72214G2151K101 TTI: Not Assigned TDK Availability: 0In StockVaristors G14, Hybrid design, 14 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G14 series | MOVs | PCB Mount | Radial | 150 VAC | 180 V | 550 V | 17 mm | 6 kA | 75 J | - 40 C | + 105 C | Bulk | ||||||||
Mfr: B72220G3301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors G20, Hybrid design, 20 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G20 series | MOVs | PCB Mount | Radial | 300 VAC | 360 V | 890 V | 22.5 mm | 10 kA | 235 J | - 40 C | + 105 C | Bulk | ||||||||
0In Stock | X-series, 0603 | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 51.9 VDC to 70.1 VDC | 120 V | 5 A | 10 pF | - 55 C | + 125 C | Reel | CT0603L25G_X | |||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | CT0805K25G_X | ||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | CT0805K30G_X | ||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 29.7 VDC to 36.3 VDC | 56 V | 80 A | 300 mJ | 300 pF | - 55 C | + 150 C | Reel | CT0805K20G_X1 | ||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | Reel | CT0805K25G_X1 | ||||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | CT0805K25G_X1 | ||||||||
0In Stock | X-series, 1206 | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 29.7 VDC to 36.3 VDC | 56 V | 200 A | 700 mJ | 1.2 nF | - 55 C | + 125 C | Reel | CT1206K20G_X | ||||||||
0In Stock | X-series, 0402 | PCB Mount | SMD/SMT | 33 VAC | 42 VDC | 61 VDC to 80 VDC | 100 V | 1 A | 6 pF | - 40 C | + 125 C | Reel | CT0402S33G_X | |||||||||
Mfr: B72307S0301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 300Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Bulk | B72307S301K101 | ||||||
Mfr: B72310S0271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 10mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 2.5 A | 43 J | 220 pF | - 40 C | + 105 C | Bulk | B72310S271K101 | ||||||
Mfr: B72314S0271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 14mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72314S271K101 | ||||||
Mfr: B72314S2271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 14mm, 275Vac, 10%, AdvanceD Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: AVRH10C101KT1R2YE8 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 | Not Available Online | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 70 VDC | 100 V | 190 V | 300 mA | 10 mJ | 1.2 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Bulk | B72207S301K201 | ||||||
Not Available Online | SMD Disc Varistor, Auto-Grade 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 220 V | 600 fF | - 40 C | + 125 C | Reel | CT0603S5ARFG | |||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 100 A | 700 mJ | 100 pF | - 55 C | + 125 C | Reel | B72520T 600K 62 B72520T0600K062 | ||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S 300K111 B72207S0300K111V87 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 251K311 | |||||||||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 23 J | 115 pF | - 40 C | + 105 C | Bulk | S07K230E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12 mm | 3.5 kA | 35 J | 300 pF | - 40 C | + 105 C | Bulk | S10K175E2 | ||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 500K551 | |||||||||||||||
0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 12 kA | 150 J | 1.16 nF | - 40 C | + 105 C | Bulk | S20K150E3 |