TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Standard Telecom | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 1.2 kA | 17 J | 115 pF | - 40 C | + 85 C | Blister Pack | B72660M231K72 | ||||||
0In Stock | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 250 A | 2.5 J | 1.05 nF | - 40 C | + 85 C | Reel | B72660M350K72 | ||||||
Mfr: B72214U2271K302 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 110 J | 440 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72210P2421K504 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 10 mm | 3.5 kA | 87 J | 210 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 7 mm | Bulk | B72207S200K103 | ||||||||||||||
Mfr: B72210P2351K692 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 10 mm | 3.5 kA | 77 J | 240 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Bulk | B72210S301K302 | ||||||
Mfr: B72307S0131K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 130Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 9.5 J | 245 pF | - 40 C | + 105 C | Bulk | B72307S131K101 | ||||||
0In Stock | X-series, AUTO, 1206 | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 22 VDC to 27 VDC | 40 V | 200 A | 600 mJ | 1.5 nF | - 55 C | + 150 C | Reel | CT1206S14BAUTOG_X1 | ||||||||
0In Stock | X-series, 1206 | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 50.4 VDC to 61.6 VDC | 90 V | 100 A | 400 mJ | 450 pF | - 55 C | + 125 C | Reel | CT1206K35G_X1 | ||||||||
0In Stock | X-series, 1206 | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 61.2 VDC to 74.8 VDC | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 150 C | Reel | CT1206K40G_X1 | ||||||||
0In Stock | X-Series, AUTO, 1210 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 300 A | 1.5 nF | - 55 C | + 125 C | Reel | CT1210K25AUTOG_X1 | |||||||||
0In Stock | X-series, 1812 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 800 A | 300 mJ | 2.2 nF | - 55 C | + 125 C | Reel | CT1812K30G_X | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | 275 VAC | Blister Pack | B72650M271K93 | ||||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Reel | B72214S140K151 | ||||||
Mfr: B72214P2151K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16 mm | 6 kA | 70 J | 900 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Standard | 140 VAC | Blister Pack | B72660M141K93 | ||||||||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 29 V | 50 V | 30 A | 100 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E2170K62 | |||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 5 mm | 100 A | 1.1 J | 620 pF | - 40 C | + 105 C | Reel | B72205S350K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 5 mm | 100 A | 1.1 J | 620 pF | - 40 C | + 105 C | Reel | B72205S350K211 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 17 J | 130 pF | - 40 C | + 105 C | Reel | B72207S231K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 1.2 kA | 32 J | 75 pF | - 40 C | + 105 C | Reel | B72207S421K311 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 10 mm | 2.5 kA | 19 J | 500 pF | - 40 C | + 105 C | Reel | B72210S131K151 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 24 J | 430 pF | - 40 C | + 105 C | Bulk | B72210S151K501 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 5.4 J | 2.4 nF | - 40 C | + 105 C | Reel | B72210S350K551 |