TDK - Varistors

3.847 Results
3.847 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72210S681K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 680VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B722xxS0
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
12 mm
2.5 kA
72 J
100 pF
- 40 C
+ 105 C
Bulk
B72210S
681K101
B72260B251K1 TDK
Datasheet
Mfr: B72260B251K1
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 250VAC 10% 60mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HighE
- 40 C
+ 105 C
Bulk
B72260B
251K
1
Datasheet
Mfr: AVRL101D6R8GTA
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0402 20VDC 6.8pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
20 VDC
27 V
58 V
1 A
10 mJ
6.8 pF
- 40 C
+ 125 C
AEC-Q200
Reel
AVRL101D6R8GTA
-
Datasheet
Mfr: AVRL161D6R8GTA
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0402 20VDC 6.8pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VDC
27 V
58 V
1 A
10 mJ
6.8 pF
- 40 C
+ 125 C
AEC-Q200
Reel
AVRL161D6R8GTA
-
Datasheet
Mfr: B72214S0381K303
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 385VAC 10% 14mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
385 VAC
Bulk
B72214S381K303
Datasheet
Mfr: B72210S2301K162
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 10mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 10mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
60 J
200 pF
- 40 C
+ 105 C
Ammo Pack
Datasheet
Mfr: AVRM2012C330KT801N
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 2x1.2mm EIA 0805

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
24 VDC
33 V
59 V
240 A
500 mJ
800 pF
- 40 C
+ 125 C
AEC-Q200
Reel
AVRM2012C330KT801N
-
Datasheet
Mfr: B72232B0151K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
Chassis Mount
Screw
150 VAC
200 VDC
240 V
395 V
32 mm
25 kA
240 J
3.7 nF
- 40 C
+ 105 C
Bulk
B72232B151K1
Datasheet
Mfr: B72232B0551K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 550VAC 10% 32mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 32mm
MOVs
Chassis Mount
Screw
550 VAC
745 VDC
910 V
1.5 kV
32 mm
25 kA
620 J
1 nF
- 40 C
+ 105 C
Bulk
B72232B551K1
Datasheet
Mfr: B72240B0151K001
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 150 VAC 360.0J

Not Available Online

Call
or
View Details
Disc Varistor, High-Energy 40mm
MOVs
Chassis Mount
Screw
150 VAC
200 VDC
240 V
395 V
32 mm
40 kA
360 J
4.8 nF
- 40 C
+ 105 C
Bulk
B72240B151K1
Datasheet
Mfr: B72240L0551K100
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 550VAC 10% 40mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 40mm
MOVs
Chassis Mount
Screw
550 VAC
745 VDC
910 V
1.5 kV
40 kA
960 J
1.4 nF
- 40 C
+ 105 C
Bulk
B72240L551K100
Datasheet
Mfr: B72280B0681K001
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 680VAC 10% 80mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 80mm
MOVs
PCB Mount
SMD/SMT
680 VAC
895 VDC
1.1 kV
1.815 kV
80 mm
100 kA
3.6 kJ
5.2 nF
- 40 C
+ 105 C
Bulk
B72280B681K1
Datasheet
Mfr: B72580T0950S172
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
95 VAC
125 VDC
165 V
270 V
250 A
2.8 J
250 pF
- 55 C
+ 125 C
Reel
B72580T950S172
Datasheet
Mfr: B72650M0170K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 17VAC 10% 3225mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Standard
MLVs
PCB Mount
SMD/SMT
17 VAC
22 VDC
27 V
53 V
100 A
500 mJ
1.2 nF
- 40 C
+ 85 C
Blister Pack
B72650M170K72
Datasheet
Mfr: B72660M0170K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 17VAC 10% 4032mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard
MLVs
PCB Mount
SMD/SMT
17 VAC
22 VDC
27 V
53 V
250 A
1.1 J
1.9 nF
- 40 C
+ 85 C
Blister Pack
B72660M170K72
Datasheet
Mfr: B72660M0231K072
TTI: Not Assigned
TDK
Availability:

Not Available Online

Other Available Inventory
Varistors 230VAC 10% 4032mm

Not Available Online

Other Available Inventory
Call
or
View Details
Standard Telecom
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
230 VAC
300 VDC
360 V
595 V
1.2 kA
17 J
115 pF
- 40 C
+ 85 C
Blister Pack
B72660M231K72
Datasheet
Mfr: B72660M0350K072
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 35VAC 10% 4032mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CeraDiodes High Speed
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
35 VAC
45 VDC
56 V
110 V
250 A
2.5 J
1.05 nF
- 40 C
+ 85 C
Reel
B72660M350K72
Datasheet
Mfr: B72214U2271K302
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 14mm 125 DegC AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
110 J
440 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72210P2421K504
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 10mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse AdvanceD 10mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
10 mm
3.5 kA
87 J
210 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72207S0200K103
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 20VAC 10% 7mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
20 VAC
7 mm
Bulk
B72207S200K103
Datasheet
Mfr: B72210P2351K692
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 350VAC 10% 10mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi-Pulse AdvanceD 10mm
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
10 mm
3.5 kA
77 J
240 pF
- 40 C
+ 105 C
Ammo Pack
Datasheet
Mfr: B72210S0301K302
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
2.5 kA
47 J
200 pF
- 40 C
+ 105 C
Bulk
B72210S301K302
Datasheet
Mfr: B72307S0131K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 7mm, 130Vac, 10%, Compact Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
1.2 kA
9.5 J
245 pF
- 40 C
+ 105 C
Bulk
B72307S131K101
Datasheet
Mfr: B72520X1140S062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1206, 14V

0In Stock

Please adjust quantity to Min / Mult value
X-series, AUTO, 1206
PCB Mount
SMD/SMT
14 VAC
16 VDC
22 VDC to 27 VDC
40 V
200 A
600 mJ
1.5 nF
- 55 C
+ 150 C
Reel
CT1206S14BAUTOG_X1
Datasheet
Mfr: B72520X1350K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1206, 35V

0In Stock

Please adjust quantity to Min / Mult value
X-series, 1206
PCB Mount
SMD/SMT
35 VAC
45 VDC
50.4 VDC to 61.6 VDC
90 V
100 A
400 mJ
450 pF
- 55 C
+ 125 C
Reel
CT1206K35G_X1
  • ...
  • 22
  • 23
  • 24