TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 28 VDC | 39 V | 62 V | 100 A | 300 mJ | 430 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M2012C390KT6AB - | ||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 25 mm | 20 kA | 375 J | 1.32 nF | - 40 C | + 105 C | Bulk | S25K275E4R12 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.2 kA | 8.4 J | 280 pF | - 40 C | + 105 C | Reel | B72207S111K111 | ||||||
Mfr: B72724D0200A062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0612 50V 30A 56pF | Not Available Online | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 22 VDC | 25 V | 50 V | 30 A | 56 pF | - 40 C | + 85 C | Reel | B72724D200A62 | |||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 250 A | 7.6 J | 335 pF | - 40 C | + 105 C | Reel | B72207S950K111 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 3.7 J | 3.2 nF | - 40 C | + 105 C | Reel | B72210S250K151 | ||||||
Mfr: B72220P3321K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320VAC 10% 20mm SuperioR MP | Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 22.5 mm | 12 kA | 330 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K531 | ||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E300K62 | |||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E 140K 60 | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 8 V | 14 V | 25 A | 40 mJ | 480 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C080MTADB - | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 46 J | 670 pF | - 40 C | + 105 C | Reel | B72214S171K151 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 380 pF | - 40 C | + 105 C | Reel | B72210S171K151 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 28 J | 85 pF | - 40 C | + 105 C | Reel | B72207S381K311 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1003 (2508 metric) | 16 VDC | 38 V | 146 V | 3 pF | - 40 C | + 85 C | Reel | B72570D160H60 | |||||||||
0In Stock | Disc Varistor, High-Energy 50mm | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 340 V | 75 kA | 570 J | 9.5 nF | - 40 C | + 105 C | Bulk | B72250L151K102 | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 8 VAC | 11 VDC | 15 V | 30 V | 400 A | 1 J | 3 nF | - 55 C | + 125 C | Reel | B72530T80L62 | ||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 171K111 | |||||||||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | ||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 301K311 | |||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 600K111 | |||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12 mm | 3.5 kA | 30 J | 430 pF | - 40 C | + 105 C | Bulk | S10K150E2 | ||||||
Not Available Online | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 21.5 mm | 10 kA | 110 J | 1.24 nF | - 40 C | + 105 C | Bulk | S20K140E2 | ||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | B72510T 300K 62 B72510T0300K062 | |||||||
Mfr: B72520T110K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1206 11V 200A 800pF | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 18 V | 33 V | 200 A | 500 mJ | 800 pF | - 55 C | + 125 C | Reel | B72520T 110K 62 B72520T0110K062 |