TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220T2621K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 625VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 350K211 | |||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12 mm | 3.5 kA | 45 J | 230 pF | - 40 C | + 105 C | Bulk | S10K230E2 | ||||||
Mfr: B72210S551K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 550VAC 10% 10mm StandarD | Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 2.5 kA | 60 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S 551K101 | |||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 21.5 mm | 1 kA | 120 J | 1.55 nF | - 40 C | + 105 C | Bulk | S20K150E2 | ||||||
0In Stock | CU Standard | MLVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 400 A | 42 J | 100 pF | - 40 C | + 85 C | Blister Pack | B72650M 131K 72 B72650M0131K072 | |||||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E1200K62 | |||||
Mfr: AVR-M1005C180MTAAB TTI: Not Assigned TDK Availability: 0In StockVaristors 0402 18volts 120pF 11volts | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VDC | 18 V | 30 V | 16 A | 60 mJ | 120 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C180MTAAB - | |||||
0In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | - 40 C | + 105 C | Reel | ||||||||||||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 28 VDC | 39 V | 69 V | 78 A | 100 mJ | 270 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVRM1608C390KT271N - | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 15.5 mm | 4.5 kA | 370 pF | - 40 C | + 105 C | Reel | B72214S321K331 | |||||||
Mfr: AVRH10C270KT150NA8 TTI: Not Assigned TDK Availability: 0In StockVaristors 15pF 19VDC 0402 AEC-Q200 Classic_CAN, CAN-FD | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 19 VDC | 27 V | 52 V | 2 A | 20 mJ | 15 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C270KT150NA8 - | |||||
Mfr: AVRH10C390KT500NA8 TTI: Not Assigned TDK Availability: 0In StockVaristors 0402 50pF 28VDC AEC-Q200 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 28 VDC | 39 V | 72 V | 15 A | 20 mJ | 50 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C390KT500NA8 - | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72500G250K60 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 500 mJ | 470 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G400K62 | |||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Reel | |||||||
Mfr: B72207U2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 7mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 7mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 11 mm | 1.75 kA | 15 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72214U2321K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17.5 mm | 6 kA | 136 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72214R2151K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 150V 14mm 2pin ThermoFuse Varistor | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 17 mm | 6 kA | 60 J | 750 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | B72232 | |||||||||||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 12 mm | 2.5 kA | 72 J | 100 pF | - 40 C | + 105 C | Bulk | B72210S 681K101 | ||||||
0In Stock | HighE | - 40 C | + 105 C | Bulk | B72260B 251K 1 | |||||||||||||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 20 VDC | 27 V | 58 V | 1 A | 10 mJ | 6.8 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRL101D6R8GTA - | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VDC | 27 V | 58 V | 1 A | 10 mJ | 6.8 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRL161D6R8GTA - | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Bulk | B72214S381K303 |