TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 50 J | 150 pF | - 40 C | + 105 C | Reel | B72210S461K331 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 100 J | 260 pF | - 40 C | + 105 C | Reel | B72214S461K331 | ||||||
0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | 460 VAC | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72210P2421K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 3.5 kA | 87 J | 210 pF | - 40 C | + 105 C | Bulk | S10K420E2K1 | |||||
Not Available Online | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 50 V | 10 A | 100 mJ | 30 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E2170K60 | |||||
Mfr: B72207S0131K211 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 130VAC 10% 7mm StandarD | Not Available Online | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 245 pF | - 40 C | + 105 C | Reel | B72207S131K211 | |||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 27.5 mm | 20 kA | 600 J | 1.25 nF | - 40 C | + 105 C | Bulk | S25K385E4R12 | ||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 27.5 mm | 20 kA | 700 J | 1.15 nF | - 40 C | + 105 C | Bulk | S25K420E4R12 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 5 mm | 100 A | 300 mJ | 1.75 nF | - 40 C | + 105 C | Reel | B72205S110K111 | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 17 J | 130 pF | - 40 C | + 105 C | Reel | B72207S231K311 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 10 J | 4.2 nF | - 40 C | + 105 C | Reel | B72214S350K151 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 290 pF | - 40 C | + 105 C | Bulk | B72214S421K201 | ||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 1 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Reel | B72214S500K551 | ||||||
0In Stock | StandardD | PCB Mount | Radial | 310 VAC | - 40 C | + 105 C | ||||||||||||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 54 V | 10 A | 50 mJ | 60 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270KTACB - | ||||||
0In Stock | X-series, 0805 | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 29.7 VDC to 36.3 VDC | 56 V | 80 A | 300 mJ | 300 pF | - 55 C | + 125 C | Reel | CT0805K20G_X | ||||||||
0In Stock | X-series, 1206 | 35 VAC | - 55 C | + 150 C | Reel | CT1206K35G_X | ||||||||||||||||
0In Stock | X-series, 1206 | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | - 55 C | + 125 C | Reel | CT1206K50G_X | |||||||||||||
0In Stock | X-series, 1206 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 200 A | 1000 mJ | 900 pF | - 55 C | + 125 C | Reel | CT1206K25G_X1 | ||||||||
Mfr: B72590X0040K160 TTI: Not Assigned TDK Availability: 0In StockVaristors MLV, 040, 4V, LowClamp Variant | 0In Stock | X-series, 0402 | TVS Diodes | SMD/SMT | 0402 (1005 metric) | 24 V | - 40 C | + 85 C | Reel | B72590X40K160 | ||||||||||||
0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | ||||||||||||||||||||
Mfr: B72307S0271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Bulk | B72307S271K101 | ||||||
Mfr: B72314S0301K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14mm, 300Vac, 10%, Compact Series | Not Available Online | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72314S301K101 | ||||||
Mfr: B72314S0381K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14mm, 385Vac, 10%, Compact Series | Not Available Online | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Bulk | B72314S381K101 | ||||||
Mfr: B72314S2321K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 14mm, 320Vac, 10%, AdvanceD Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 6 kA | 136 J | 370 pF | - 40 C | + 105 C | Bulk |