TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214P2271K151 TTI: B72214P2271K151 TDK Availability: 0In StockVaristors 275VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 130 J | 530 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | CeraDiodes High Speed | PCB Mount | SMD/SMT | SOT-23-6 | 195 V | - 40 C | + 85 C | Reel | B72735D50H62 | |||||||||||||
0In Stock | CeraDiodes Standard | 30 VAC | Reel | B72660M300K93 | ||||||||||||||||||
Mfr: B72225S4131K101 TTI: B72225S4131K101 TDK Availability: 0In StockVaristors 130VAC 10% 25mm SuperioR | 0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 27.5 mm | 20 kA | 185 J | 3.8 nF | - 40 C | + 105 C | Bulk | S25K130E4R12 | |||||
Mfr: B72210P2301K151 TTI: B72210P2301K151 TDK Availability: 0In StockVaristors 300VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 10 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Reel | |||||||
Mfr: B72214S0351K151 TTI: B72214S0351K151 TDK Availability: 0In StockVaristors 460 VDC 350 VAC 4.5K A-MAX 80J | 0In Stock | B72214 | Reel | |||||||||||||||||||
Mfr: B72520T0300K062 TTI: B72520T0300K062 TDK Availability: 0In Stock432.000 On Order Expected Varistors 1206 30V 200A 500pF Varistor | 0In Stock432.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 125 C | Reel | B72520T300K62 | |||||
Mfr: B72214S0231K151 TTI: B72214S0231K151 TDK Availability: 0In StockVaristors 230VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 60 J | 530 pF | - 40 C | + 105 C | Bulk | B72214S231K151 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 100 A | 700 mJ | 100 pF | - 55 C | + 125 C | Reel | B72520T600K62 | ||||||
Mfr: B72520T0250K062 TTI: B72520T0250K062 TDK Availability: 4.000In Stock1.598.000 On Order Expected Varistors 1206 25V 200A 550pF Varistor | 4.000In Stock1.598.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 400 pF | - 55 C | + 125 C | Reel | B72520T250K62 | |||||
Mfr: B72207S0111K101 TTI: B72207S0111K101 TDK Availability: 0In Stock76.000 On Order Expected Varistors 115VAC 10% 7mm StandarD | 0In Stock76.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.2 kA | 8.4 J | 220 pF | - 40 C | + 105 C | Bulk | B72207S111K101 | |||||
Mfr: B72590D0050H160 TTI: B72590D0050H160 TDK Availability: 70.000In Stock30.000 On Order Expected 15-Dec-26 Varistors Var CDS2C05HDMI1 | 70.000In Stock30.000 On Order Expected 15-Dec-26 | CeraDiodes Standard | PCB Mount | SMD/SMT | SOD-723 | + 85 C | Reel | B72590D50H160 | ||||||||||||||
Mfr: B72650M0600K072 TTI: B72650M0600K072 TDK Availability: 0In Stock48.000 On Order Expected Varistors 85 VDC 2.2J 60 V-CLMP | 0In Stock48.000 On Order Expected | SMD Disc Varistor, 3225mm | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 165 V | 400 A | 2.2 J | 250 pF | - 40 C | + 85 C | Reel | B72650M600K72 | ||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L251K102 | |||||||||||||||
Mfr: B72242L0461K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 460VAC 10% 42mm High E | Not Available Online | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L461K102 | ||||||||||||||
0In Stock | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 800 A | 3 J | 2.2 uF | - 55 C | + 125 C | Reel | B72587J3200K000 | |||||||
0In Stock | Automotive with Load Dump and Jump Start | 250 VAC | Blister Pack | B72650M251K93 | ||||||||||||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 250 A | 8.2 J | 55 pF | - 40 C | + 85 C | Blister Pack | B72651M251K72 | |||||||
Not Available Online | Reel | SR1S14BM105XGK5 | ||||||||||||||||||||
Not Available Online | Leaded SHCV | MLVs | Reel | SR2K20M155X | ||||||||||||||||||
Mfr: B72314P2131K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=130Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | |||||||||||||||||||
Mfr: B72314P2171K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=175Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | |||||||||||||||||||
Mfr: Z62000Z2310Z17 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 10kA 10% 2pin 20mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 275 VAC | 350 VDC | 950 V | 20 mm | 6 kA | 260 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 17 | ||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: ETFV14K175E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14mm 175Volt Thermally Fused | Not Available Online | ETFV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 14 mm | 6 kA | 70 J | 490 pF | - 40 C | + 85 C | Bulk | B72214T2171K101 |