TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | Bulk | ||||||||||||||||||||
Mfr: B72220P3461K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 460VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 445 J | 660 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Bulk | ||||||||||||||||||
Mfr: B72220P3511K504 TTI: Not Assigned TDK Availability: 0In StockVaristors 510VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 445 J | 600 pF | - 40 C | + 105 C | Bulk | 510VAC 10% 20MM | ||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 7 mm | Bulk | B72207S271K302 | ||||||||||||||
Mfr: B72210P2381K151 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 10 mm | 3.5 kA | 82 J | 230 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Bulk | B72220S551K302 | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 10 kA | 273 J | 720 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 25 VAC | 20 mm | - 40 C | + 105 C | Reel | |||||||||||||
Mfr: B72210U2381K903 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 67 J | 175 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72214P2301K503 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 140 J | 485 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 510 VAC | - 40 C | + 105 C | Bulk | B72214Q511K104 | |||||||||||||
0In Stock | Thermo-fused Varistor,StandarD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 20 mm | - 40 C | + 85 C | Bulk | B72220T511K109 | ||||||||||||
Mfr: B72220U3321K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm SuperioR 125degC | 0In Stock | Disc Varistor, SuperioR 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 12 kA | 330 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SMD Disc Varistor, 4032mm | AEC-Q200 | Reel | B72520E250K72 | ||||||||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 330 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72510G1250K62 | |||||
0In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G140K62 | |||||
Mfr: B72220P3551K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 550VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 490 J | 550 pF | - 40 C | + 105 C | Bulk | 550VAC 10% 20MM | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.5 J | 3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G140K62 | |||||
Mfr: B72220R2131K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 130VAC 10% 20mm 2-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 23 mm | 10 kA | 100 J | 1.85 nF | - 40 C | + 85 C | Bulk | 130VAC 10% 20MM | |||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 27.5 mm | 20 kA | 710 J | 1.1 nF | - 40 C | + 105 C | Bulk | |||||||
Not Available Online | Standard | MLVs | Reel | B72580T 600S162 B72580T600S162 CT1812S60AG | ||||||||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 35 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E250K72 |