TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Z62000Z2310Z11 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 150 VAC | 200 VDC | 580 V | 14 mm | 6 kA | 70 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 11 | ||||||
Mfr: Z62000Z2310Z18 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320VAC 10kA 10% 2pin 20mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 320 VAC | 415 VDC | 1.15 kV | 20 mm | 6 kA | 320 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 18 | ||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 60 J | 200 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72214P2351K302 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 14 mm | 6 kA | 165 J | 410 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214P2621K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 625VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 6 kA | 240 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | ||||||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 350 VAC | Ammo Pack | B72214S351K675 | |||||||||||||||||
Mfr: B72236E0602R074 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Energy Varistors, Continuous Operating Voltage (Max.) = Vres / 3.25kV, High Impulse Current 4/10 s = 100kA | Not Available Online | |||||||||||||||||||||
0In Stock | B72724 | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 16 VDC | 175 V | 350 V | 1 A | 30 mJ | 3 pF | - 40 C | + 85 C | Reel | B72724A8151V 62 B72724A8151V062 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 320 VAC | 420 VDC | 510 V | 840 V | 40 kA | 640 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72240L321K100 | |||||||
Mfr: B72250L0321K100 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320VAC 10% 50mm High E | Not Available Online | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 320 VAC | - 40 C | + 105 C | Bulk | B72250L321K100 | |||||||||||||
Mfr: B72250L0421K100 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 420VAC 10% 50mm High E | Not Available Online | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 420 VAC | - 40 C | + 105 C | Bulk | B72250L421K100 | |||||||||||||
Mfr: B72214Q0141K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 140VAC 10% 14mm EnergetiQ | Not Available Online | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 8 kA | 80 J | 900 pF | - 40 C | + 105 C | Bulk | B72214Q141K101 | |||||||
Mfr: B72220Q0141K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 140VAC 10% 20mm EnergetiQ | Not Available Online | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 15 kA | 110 J | 1.8 nF | - 40 C | + 105 C | Bulk | B72220Q141K101 | |||||||
Not Available Online | Special | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 47 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | CT0603K17LCG | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23.5 V | 46 V | 10 A | 10 mJ | 47 pF | - 40 C | + 125 C | Reel | B72590T140L960 | ||||||
Mfr: ETFV20K420E2 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 20mm 420Volt Thermally Fused | Not Available Online | ETFV20 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 20 mm | 10 kA | 273 J | 420 pF | - 40 C | + 85 C | Tray | B72220T2421K101 | ||||||
Mfr: VAR-18085115M3P-YK TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 8.5 mm 11.5V 3 Electrodes Plane | Not Available Online | VAR-18-P | Bulk | |||||||||||||||||||
Mfr: VAR-18094320M3P-XK TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 9.4 mm 32V 3 Electrodes Plane | Not Available Online | VAR-18-P | Bulk | |||||||||||||||||||
0In Stock | Thermo-fused Varistor 3-pin, AdvanceD 20mm | Bulk | ||||||||||||||||||||
0In Stock | B72220Q | MOVs | 320 VAC | 420 VDC | 510 V | 840 V | 15 kA | 255 J | 950 pF | - 40 C | + 105 C | Bulk | 320VAC 10% 20MM | |||||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 8 kA | 98 J | 1.35 nF | - 40 C | + 105 C | Reel | B72220S171K551 | ||||||
Mfr: B72214R2301K501 TTI: Not Assigned TDK Availability: 0In StockVaristors ThermoFuse Varistors, Max. Operating voltage [AC]=300Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | Bulk | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: B72236E0302R074 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Energy Varistors, Continuous Operating Voltage (Max.) = Vres / 3.25kV, High Impulse Current 4/10 s = 100kA | Not Available Online |