TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72530T0500K062 TTI: B72530T0500K062 TDK Availability: 42.000In Stock110.000 On Order Expected Varistors 1210 50V 200A 250pF | 42.000In Stock110.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 200 A | 1.6 J | 250 pF | - 55 C | + 125 C | Reel | B72530T500K62 | |||||
Mfr: B72220S0111K101 TTI: B72220S0111K101 TDK Availability: 13.750In Stock11.500 On Order Expected 26-Oct-26 Varistors 115VAC 10% 20mm StandarD | 13.750In Stock11.500 On Order Expected 26-Oct-26 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 60 J | 1.52 nF | - 40 C | + 105 C | Bulk | B72220S111K101 | |||||
Mfr: B72540E0140K062 TTI: B72540E0140K062 TDK Availability: 3.000In Stock28.500 On Order Expected Varistors 2220 14Vrms 1200A | 3.000In Stock28.500 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 1.2 kA | 5.8 J | 10 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E140K62 | ||||
Mfr: B72207S0301K111 TTI: B72207S0301K111 TDK Availability: 96.000In Stock204.000 On Order Expected Varistors 300VAC 10% 7mm StandarD | 96.000In Stock204.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Reel | B72207S301K111 | |||||
570.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E140K62 | |||||
Mfr: B72207S2271K101 TTI: B72207S2271K101 TDK Availability: 288.000In StockVaristors 275VAC 10% 7mm AdvanceD | 288.000In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 27.5 J | 95 pF | - 40 C | + 105 C | Bulk | S07K275E2 | |||||
Mfr: B72210S0111K101 TTI: B72210S0111K101 TDK Availability: 6.000In StockVaristors 11VAC 10% 10mm StandarD | 6.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 10 mm | 2.5 kA | 18 J | 445 pF | - 40 C | + 105 C | Bulk | B72210S111K101 | |||||
Mfr: B72210S0170K101 TTI: B72210S0170K101 TDK Availability: 28.000In StockVaristors 17VAC 10% 10mm StandarD | 28.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 500 A | 2.5 J | 4.35 nF | - 40 C | + 105 C | Bulk | B72210S170K101 | |||||
Mfr: B72210S0950K101 TTI: B72210S0950K101 TDK Availability: 19.500In Stock30.000 On Order Expected 29-Dec-26 Varistors 95VAC 10% 10mm StandarD | 19.500In Stock30.000 On Order Expected 29-Dec-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 15 J | 530 pF | - 40 C | + 105 C | Bulk | B72210S950K101 | |||||
Mfr: B72214S0441K101 TTI: B72214S0441K101 TDK Availability: 8.750In StockVaristors 440VAC 10% 14mm StandarD | 8.750In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 14 mm | 4.5 kA | 95 J | 275 pF | - 40 C | + 105 C | Box | B72214S441K101 | |||||
240.000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E170K60 | |||||
Mfr: B72214S0110K101 TTI: B72214S0110K101 TDK Availability: 10.500In StockVaristors 11VAC 10% 14mm StandarD | 10.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 1 kA | 3.2 J | 12.1 nF | - 40 C | + 105 C | Bulk | B72214S110K101 | |||||
6.000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 kA | 10 J | 180 pF | - 40 C | + 85 C | Reel | B72660M141K72 | |||||||
Mfr: B72205S0110K101 TTI: B72205S0110K101 TDK Availability: 32.000In Stock89.000 On Order Expected Varistors 11VAC 10% 5mm StandarD | 32.000In Stock89.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 5 mm | 100 A | 300 mJ | 1.75 nF | - 40 C | + 105 C | Bulk | B72205S110K101 | |||||
Mfr: B72220S0140K101 TTI: B72220S0140K101 TDK Availability: 8.500In StockVaristors 14VAC 10% 20mm StandarD | 8.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 2 kA | 12 J | 19 nF | - 40 C | + 105 C | Bulk | B72220S140K101 | |||||
Mfr: B72214S0300K151 TTI: B72214S0300K151 TDK Availability: 12.000In StockVaristors 30VAC 10% 14mm StandarD | 12.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 9 J | 4.95 nF | - 40 C | + 105 C | Reel | B72214S300K151 | |||||
2.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E400K62 | |||||
Mfr: B72214S2251K101 TTI: B72214S2251K101 TDK Availability: 0In Stock2.000 On Order Expected 26-Feb-27 Varistors 250VAC 10% 14mm AdvanceD | 0In Stock2.000 On Order Expected 26-Feb-27 | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 15.5 mm | 6 kA | 100 J | 350 pF | - 40 C | + 105 C | Bulk | S14K250E2 | |||||
Mfr: B72205S0140K101 TTI: B72205S0140K101 TDK Availability: 32.000In Stock60.000 On Order Expected 23-Dec-26 Varistors 14VAC 10% 5mm StandarD | 32.000In Stock60.000 On Order Expected 23-Dec-26 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Bulk | B72205S140K101 | |||||
Mfr: B72210S0461K101 TTI: B72210S0461K101 TDK Availability: 98.500In StockVaristors 460VAC 10% 10mm StandarD | 98.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 50 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S461K101 | |||||
Mfr: B72220Q0251K101 TTI: B72220Q0251K101 TDK Availability: 3.500In StockVaristors 250VAC 10% 20mm EnergetiQ | 3.500In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Bulk | B72220Q251K101 | |||||
Mfr: B72207S0250K211 TTI: B72207S0250K211 TDK Availability: 9.000In StockVaristors 25VAC 10% 7mm StandarD | 9.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K211 | |||||
Mfr: B72214P2321K101 TTI: B72214P2321K101 TDK Availability: 1.250In StockVaristors 320VAC 10% 14mm MP AdvanceD | 1.250In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 16 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220S2381K101 TTI: B72220S2381K101 TDK Availability: 6.600In StockVaristors 385VAC 10% 20mm AdvanceD | 6.600In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 21.5 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Bulk | S20K385E2 | |||||
Mfr: B72225S4301K101 TTI: B72225S4301K101 TDK Availability: 3.600In StockVaristors 300VAC 10% 25mm SuperioR | 3.600In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 27.5 mm | 20 kA | 410 J | 1.75 nF | - 40 C | + 105 C | Bulk |