TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72207S0250K211 TTI: B72207S0250K211 TDK Availability: 9.000In StockVaristors 25VAC 10% 7mm StandarD | 9.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K211 | |||||
Mfr: B72214P2321K101 TTI: B72214P2321K101 TDK Availability: 1.250In StockVaristors 320VAC 10% 14mm MP AdvanceD | 1.250In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 16 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220S2381K101 TTI: B72220S2381K101 TDK Availability: 6.600In StockVaristors 385VAC 10% 20mm AdvanceD | 6.600In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 21.5 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Bulk | S20K385E2 | |||||
Mfr: B72225S4301K101 TTI: B72225S4301K101 TDK Availability: 3.600In StockVaristors 300VAC 10% 25mm SuperioR | 3.600In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 27.5 mm | 20 kA | 410 J | 1.75 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72214S0321K151 TTI: B72214S0321K151 TDK Availability: 15.000In Stock18.000 On Order Expected 22-Dec-26 Varistors 320VAC 10% 14mm StandarD | 15.000In Stock18.000 On Order Expected 22-Dec-26 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Reel | B72214S321K151 | |||||
Mfr: B72210S0301K551 TTI: B72210S0301K551 TDK Availability: 712.000In StockVaristors 300VAC 10% 10mm StandarD | 712.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K551 | |||||
340.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 6.4 V | 24 V | 10 A | 180 pF | - 40 C | + 85 C | Reel | B72590D50A60 | ||||||||
Mfr: B72205S0500K101 TTI: B72205S0500K101 TDK Availability: 2.000In Stock8.000 On Order Expected 15-Oct-26 Varistors 50VAC 10% 5mm StandarD | 2.000In Stock8.000 On Order Expected 15-Oct-26 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 5 mm | 400 A | 1.8 J | 300 pF | - 40 C | + 105 C | Bulk | B72205S500K101 | |||||
Mfr: B72530T0140K062 TTI: B72530T0140K062 TDK Availability: 75.000In StockVaristors 1210 14V 400A 2000pF | 75.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.5 J | 2 nF | - 55 C | + 125 C | Reel | B72530T140K62 | |||||
Mfr: B72580T6111K072 TTI: B72580T6111K072 TDK Availability: 9.000In Stock3.000 On Order Expected 08-Oct-26 Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V | 9.000In Stock3.000 On Order Expected 08-Oct-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 115 VAC | 150 VDC | 180 V | 360 V | 400 A | 3.2 J | 200 pF | - 55 C | + 125 C | Reel | B72580T6111K72 | |||||
Mfr: AVR-M1608C270MTABB TTI: AVR-M1608C270MTABB TDK Availability: 40.000In StockVaristors 15pF 17VDC 0603 2A AEC-Q200, CAN_CAN-FD | 40.000In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VDC | 27 V | 52 V | 2 A | 50 mJ | 15 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270MTABB - | |||||
Mfr: B72214S0250K151 TTI: B72214S0250K151 TDK Availability: 37.500In StockVaristors 25VAC 10% 14mm StandarD | 37.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Reel | B72214S250K151 | |||||
Mfr: B72207S0151K111 TTI: B72207S0151K111 TDK Availability: 78.000In StockVaristors 150VAC 10% 7mm StandarD | 78.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 11 J | 210 pF | - 40 C | + 105 C | Reel | B72207S151K111 | |||||
Mfr: B72220S0110K101 TTI: B72220S0110K101 TDK Availability: 8.500In StockVaristors 11VAC 10% 20mm StandarD | 8.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 2 kA | 10 J | 23 nF | - 40 C | + 105 C | Bulk | B72220S110K101 | |||||
2.000In Stock | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 2.5 J | 210 pF | - 40 C | + 85 C | Reel | B72650M750K72 | |||||||
Mfr: B72510T0080L062 TTI: B72510T0080L062 TDK Availability: 18.000In Stock30.000 On Order Expected Varistors 0805 8.0V 120A | 18.000In Stock30.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 15 V | 33 V | 120 A | 200 mJ | 500 pF | - 55 C | + 125 C | Reel | B72510T80L62 | |||||
Mfr: B72205S0200K101 TTI: B72205S0200K101 TDK Availability: 92.000In StockVaristors 20VAC 10% 5mm StandarD | 92.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 5 mm | 100 A | 600 mJ | 980 pF | - 40 C | + 105 C | Bulk | B72205S200K101 | |||||
Mfr: B72207S0750K101 TTI: B72207S0750K101 TDK Availability: 15.000In StockVaristors 75VAC 10% 7mm StandarD | 15.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 105 C | Bulk | B72207S750K101 | |||||
Mfr: B72580T0600K062 TTI: B72580T0600K062 TDK Availability: 3.000In Stock20.000 On Order Expected Varistors 1812 60V 800A 800pF | 3.000In Stock20.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 400 pF | - 55 C | + 125 C | Reel | B72580T600K62 | |||||
Mfr: B72207S0350K111 TTI: B72207S0350K111 TDK Availability: 3.000In StockVaristors 35VAC 10% 7mm StandarD | 3.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 250 A | 2.5 J | 1.05 nF | - 40 C | + 105 C | Reel | B72207S350K111 | |||||
Mfr: B72207S0110K101 TTI: B72207S0110K101 TDK Availability: 18.000In StockVaristors 11VAC 10% 7mm StandarD | 18.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 250 A | 0.8 J | 2.75 nF | - 40 C | + 105 C | Bulk | B72207S110K101 | |||||
Mfr: B72207S0500K211 TTI: B72207S0500K211 TDK Availability: 76.500In StockVaristors 50VAC 10% 7mm StandarD | 76.500In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K211 | |||||
Mfr: B72220P3381K101 TTI: B72220P3381K101 TDK Availability: 25.500In StockVaristors 385VAC 10% 20mm SuperioR MP | 25.500In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 12 kA | 335 J | 800 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3461K101 TTI: B72220P3461K101 TDK Availability: 3.400In StockVaristors 460VAC 10% 20mm SuperioR MP | 3.400In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 12 kA | 445 J | 660 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E350K62 |