TDK - Varistors
3.847 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210S0131K101 TTI: B72210S0131K101 TDK Availability: 14.250In Stock18.000 On Order Expected 08-Jan-27 Varistors 130VAC 10% 10mm StandarD | 14.250In Stock18.000 On Order Expected 08-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 10 mm | 2.5 kA | 19 J | 400 pF | - 40 C | + 105 C | Bulk | B72210S131K101 | |||||
Mfr: B72220Q0171K101 TTI: B72220Q0171K101 TDK Availability: 4.750In StockVaristors 175VAC 10% 20mm EnergetiQ | 4.750In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 15 kA | 135 J | 1.5 nF | - 40 C | + 105 C | Bulk | B72220Q171K101 | |||||
Mfr: B72540T0040M062 TTI: B72540T0040M062 TDK Availability: 6.000In StockVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V | 6.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 1 kA | 1.4 J | 24 nF | - 55 C | + 125 C | Reel | B72540T40M62 | |||||
18.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E200K62 | |||||
Mfr: B72205S0300K111 TTI: B72205S0300K111 TDK Availability: 42.000In StockVaristors 30VAC 10% 5mm StandarD | 42.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Reel | B72205S300K111 | |||||
Mfr: B72207S0500K111 TTI: B72207S0500K111 TDK Availability: 15.000In StockVaristors 50VAC 10% 7mm StandarD | 15.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K111 | |||||
Mfr: B72520E0200K062 TTI: B72520E0200K062 TDK Availability: 24.000In Stock12.000 On Order Expected 26-Oct-26 Varistors 1206 20Vrms 200A | 24.000In Stock12.000 On Order Expected 26-Oct-26 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 | ||||
Mfr: B72220S2421K101 TTI: B72220S2421K101 TDK Availability: 8.800In StockVaristors 420VAC 10% 20mm AdvanceD | 8.800In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 21.5 mm | 10 kA | 273 J | 420 pF | - 40 C | + 105 C | Bulk | S20K420E2 | |||||
Mfr: B72214S2251K101 TTI: B72214S2251K101 TDK Availability: 0In Stock2.000 On Order Expected 26-Feb-27 Varistors 250VAC 10% 14mm AdvanceD | 0In Stock2.000 On Order Expected 26-Feb-27 | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 15.5 mm | 6 kA | 100 J | 350 pF | - 40 C | + 105 C | Bulk | S14K250E2 | |||||
Mfr: B72205S0140K101 TTI: B72205S0140K101 TDK Availability: 32.000In Stock60.000 On Order Expected 23-Dec-26 Varistors 14VAC 10% 5mm StandarD | 32.000In Stock60.000 On Order Expected 23-Dec-26 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Bulk | B72205S140K101 | |||||
Mfr: B72210S0461K101 TTI: B72210S0461K101 TDK Availability: 98.500In StockVaristors 460VAC 10% 10mm StandarD | 98.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 50 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S461K101 | |||||
Mfr: B72220Q0251K101 TTI: B72220Q0251K101 TDK Availability: 3.500In StockVaristors 250VAC 10% 20mm EnergetiQ | 3.500In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Bulk | B72220Q251K101 | |||||
Mfr: B72207S0250K211 TTI: B72207S0250K211 TDK Availability: 9.000In StockVaristors 25VAC 10% 7mm StandarD | 9.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K211 | |||||
Mfr: B72214P2321K101 TTI: B72214P2321K101 TDK Availability: 1.250In StockVaristors 320VAC 10% 14mm MP AdvanceD | 1.250In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 16 mm | 6 kA | 150 J | 445 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220S2381K101 TTI: B72220S2381K101 TDK Availability: 6.600In StockVaristors 385VAC 10% 20mm AdvanceD | 6.600In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 21.5 mm | 10 kA | 273 J | 600 pF | - 40 C | + 105 C | Bulk | S20K385E2 | |||||
6.000In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 18 V | 36 V | 100 A | 300 mJ | 1.75 nF | - 40 C | + 85 C | Reel | B72650M110K72 | |||||||
Mfr: B72220S3301K101 TTI: B72220S3301K101 TDK Availability: 1.500In StockVaristors 300VAC 10% 20mm SuperioR | 1.500In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 2220 (5750 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 12 kA | 320 J | 580 pF | - 40 C | + 105 C | Bulk | S20K300E3 | ||||
Mfr: B72214S0301K501 TTI: B72214S0301K501 TDK Availability: 2.500In StockVaristors 300VAC 10% 14mm StandarD | 2.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K501 | |||||
Mfr: B72210S0421K131 TTI: B72210S0421K131 TDK Availability: 6.000In StockVaristors 420VAC 10% 10mm StandarD | 6.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 165 pF | - 40 C | + 105 C | Reel | B72210S421K131 | |||||
Mfr: B72210S2551K101 TTI: B72210S2551K101 TDK Availability: 10.500In StockVaristors 550VAC 10% 10mm AdvanceD | 10.500In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 3.5 kA | 90 J | 105 pF | - 40 C | + 105 C | Bulk | S10K550E2 | |||||
Mfr: B72220S2171K101 TTI: B72220S2171K101 TDK Availability: 15.750In StockVaristors 175VAC 10% 20mm AdvanceD | 15.750In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 21.5 mm | 10 kA | 135 J | 1 nF | - 40 C | + 105 C | Bulk | S20K175E2 | |||||
Mfr: B72214S0500K151 TTI: B72214S0500K151 TDK Availability: 18.000In StockVaristors 50VAC 10% 14mm StandarD | 18.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 1 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Reel | B72214S500K151 | |||||
Mfr: B72540T6300K062 TTI: B72540T6300K062 TDK Availability: 600In StockVaristors High Surge MLV Max Op VRMS 30 | 600In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 5 kA | 15 J | 10 nF | - 55 C | + 125 C | Reel | B72540T6300K62 | |||||
Mfr: B72207S0381K111 TTI: B72207S0381K111 TDK Availability: 61.000In StockVaristors 385VAC 10% 7mm StandarD | 61.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.2 kA | 28 J | 85 pF | - 40 C | + 105 C | Reel | B72207S381K111 | |||||
Mfr: B72220S0250K151 TTI: B72220S0250K151 TDK Availability: 6.000In StockVaristors 25VAC 10% 20mm StandarD | 6.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 22 J | 11.1 nF | - 40 C | + 105 C | Reel | B72220S250K151 |