Automotive - TDK - Varistors
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E 140K 60 | ||||||
0In Stock | Automotive | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | CT0805K30G2 B72510E0300K062 | ||||||
0In Stock | Automotive | Reel | B72520E 140K 72 | |||||||||||||||||||
0In Stock | Automotive | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | B72510E1250K 62 | |||||
Not Available Online | Automotive | MLVs | Reel | CT2220S14EAUTOE2G2K2 | ||||||||||||||||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 28 V | 66 V | 2 A | 300 mJ | 10 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0402S14AHSG | |||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 17 VAC | 19 VDC | 32.5 V | 59 V | 6 A | 10 mJ | 15 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0402S17AG | |||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 800 A | 2.4 J | 7 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT1812S14BAUTOE2G2 | |||||
Not Available Online | Automotive | MLVs | Reel | CT0402S17AG | ||||||||||||||||||
Not Available Online | Automotive | MLVs | AEC-Q200 | Reel | B72590E 170S170 B72590E170S170 CT0402S17AG2 | |||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Mfr: B72530E1200K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72530E1200K062 | Not Available Online | Automotive | AEC-Q100 | Reel | B72530E1200K 62 | |||||||||||||||||
Mfr: B72530E170K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72530E0170K062 | Not Available Online | Automotive | AEC-Q100 | Reel | B72530E 170K 62 | |||||||||||||||||
Mfr: B72540E3300K72 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72540E3300K072 | Not Available Online | Automotive | MLVs | AEC-Q100 | Reel | B72540E3300K 72 | ||||||||||||||||
Mfr: B72540E350K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72540E0350K062 | Not Available Online | Automotive | MLVs | AEC-Q100 | Reel | B72540E 350K 62 | ||||||||||||||||
Mfr: B72540E400K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72540E0400K062 | Not Available Online | Automotive | MLVs | AEC-Q100 | Reel | B72540E 400K 62 | ||||||||||||||||
Mfr: B72580E350K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72580E0350K062 | Not Available Online | Automotive | AEC-Q100 | Reel | B72580E 350K 62 | |||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Mfr: B72510E300K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72510E0300K062 | Not Available Online | Automotive | AEC-Q100 | Reel | B72510E 300K 62 | |||||||||||||||||
Not Available Online | Automotive | AEC-Q100 | Reel | B72510E 300K 72 | ||||||||||||||||||
Not Available Online | Automotive | AEC-Q100 | Reel | B72520E 250K 72 | ||||||||||||||||||
Not Available Online | Automotive |