B72220Q - TDK - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B72220Q | MOVs | 320 VAC | 420 VDC | 510 V | 840 V | 15 kA | 255 J | 950 pF | - 40 C | + 105 C | Bulk | 320VAC 10% 20MM | |||||||||
0In Stock | B72220Q | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 15 kA | 340 J | 710 pF | - 40 C | + 105 C | Bulk | B72220Q 421K101 | ||||||
Not Available Online | B72220Q | - 40 C | + 105 C | Bulk | B72220Q 151K101 | |||||||||||||||||
Not Available Online | B72220Q | - 40 C | + 105 C | Bulk | B72220Q 141K101 | |||||||||||||||||
Not Available Online | B72220Q | - 40 C | + 105 C | Bulk | B72220Q 211K101 |