B72724 - TDK - Varistors

1 Results
1 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72724A8151V62
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors ARRAY 14V 1A 3pF

0In Stock

Please adjust quantity to Min / Mult value
B72724
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
14 VAC
16 VDC
175 V
350 V
1 A
30 mJ
3 pF
- 40 C
+ 85 C
Reel
B72724A8151V
62
B72724A8151V062