CU - TDK - Varistors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CU | - 40 C | + 85 C | Blister Pack | B72650M 271K 93 | |||||||||||||||||
0In Stock | CU | - 40 C | + 85 C | Blister Pack | B72650M 151K 93 | |||||||||||||||||
0In Stock | CU | - 40 C | + 85 C | Blister Pack | B72660M 151K 93 | |||||||||||||||||
0In Stock | CU | - 40 C | + 85 C | Blister Pack | B72660M 271K 93 | |||||||||||||||||
0In Stock | CU | - 40 C | + 85 C | Blister Pack | B72650M 301K 93 | |||||||||||||||||
Not Available Online | CU | Tape | B72650M 200K 94 | |||||||||||||||||||
Not Available Online | CU | AEC-Q100 | Tape | B72670M1140K 72 | ||||||||||||||||||
Not Available Online | CU | |||||||||||||||||||||
Not Available Online | CU | |||||||||||||||||||||
Not Available Online | CU | Tape | B72660M 231K 93 | |||||||||||||||||||
Not Available Online | CU | |||||||||||||||||||||
Not Available Online | CU | Tape | B72660M 251K 93 | |||||||||||||||||||
Not Available Online | CU |