Disc Varistor, Auto-Grade 10mm - TDK - Varistors

4 Results
4 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72210S1140K102
TTI: B72210S1140K102
TDK
Availability:

7.000In Stock

Varistors 14VAC 10% 10mm AEC-Q200

7.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, Auto-Grade 10mm
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
43 V
7 mm
500 A
2 J
5.2 nF
- 40 C
+ 105 C
AEC-Q100
Bulk
S10K14AUTO
Datasheet
Mfr: B72210S1140K501
TTI: B72210S1140K501
TDK
Availability:

0In Stock

Varistors 14VAC 10% 10mm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, Auto-Grade 10mm
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
7 mm
500 A
2 J
5.2 nF
- 40 C
+ 105 C
AEC-Q100
Bulk
S10K14AUTOS5D1
Datasheet
Mfr: B72210S1140K502
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 14VAC 10% 10mm AEC-Q200

Not Available Online

Call
or
View Details
Disc Varistor, Auto-Grade 10mm
MOVs
PCB Mount
Radial
14 VAC
16 VDC
10 mm
- 40 C
+ 105 C
AEC-Q100
Bulk
Datasheet
Mfr: B72210S1140K563
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 14VAC 10% 10mm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Auto-Grade 10mm
MOVs
PCB Mount
Radial
14 VAC
16 VDC
- 40 C
+ 125 C
AEC-Q200
Ammo Pack