Disc Varistor, Compact Series - TDK - Varistors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72307S0301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 300Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Bulk | B72307S301K101 | ||||||
Mfr: B72310S0271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 10mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 2.5 A | 43 J | 220 pF | - 40 C | + 105 C | Bulk | B72310S271K101 | ||||||
Mfr: B72314S0271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 14mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72314S271K101 | ||||||
Mfr: B72314S2271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 14mm, 275Vac, 10%, AdvanceD Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72307S0251K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 7mm, 250Vac, 10%, Compact Series | Not Available Online | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Bulk | B72307S251K101 | ||||||
Mfr: B72314S0351K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 14mm, 350Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 4.5 kA | 80 J | 350 pF | - 40 C | + 105 C | Bulk | B72314S351K101 | ||||||
Mfr: B72307S0131K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 130Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 9.5 J | 245 pF | - 40 C | + 105 C | Bulk | B72307S131K101 | ||||||
Mfr: B72307S0381K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 385Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 1.2 kA | 28 J | 85 pF | - 40 C | + 105 C | Bulk | B72307S381K101 | ||||||
Mfr: B72310S0511K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 10mm, 570Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 2.5 kA | 55 J | 140 pF | - 40 C | + 105 C | Bulk | B72310S511K101 | ||||||
Mfr: B72310S0681K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 10mm, 680Vac, 10%, Compact Series | Not Available Online | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 2.5 kA | 72 J | 100 pF | - 40 C | + 105 C | Bulk | B72310S681K101 | ||||||
Mfr: B72314S0321K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14mm, 325Vac, 10%, Compact Series | Not Available Online | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 4.5 kA | 80 J | 370 pF | - 40 C | + 105 C | Bulk | B72314S321K101 | ||||||
Mfr: B72314S2301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 14mm, 300Vac, 10%, AdvanceD Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72314S2351K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14mm, 350Vac, 10%, AdvanceD Compact Series | Not Available Online | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 5 kA | 136 J | 350 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72307S0351K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 350Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 1.2 kA | 27 J | 80 pF | - 40 C | + 105 C | Bulk | B72307S351K101 | ||||||
Mfr: B72314S2461K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14mm, 460Vac, 10%, AdvanceD Compact Series | Not Available Online | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 kA | 150 J | 260 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72307S0271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 21 J | 110 pF | - 40 C | + 105 C | Bulk | B72307S271K101 | ||||||
Mfr: B72314S0301K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14mm, 300Vac, 10%, Compact Series | Not Available Online | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72314S301K101 | ||||||
Mfr: B72314S0381K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14mm, 385Vac, 10%, Compact Series | Not Available Online | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Bulk | B72314S381K101 | ||||||
Mfr: B72314S2321K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 14mm, 320Vac, 10%, AdvanceD Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 6 kA | 136 J | 370 pF | - 40 C | + 105 C | Bulk |