Disc Varistor, EnergetiQ 20mm - TDK - Varistors

9 Results
9 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72220Q0271K101
TTI: B72220Q0271K101
TDK
Availability:

2.750In Stock

Varistors 275VAC 10% 20mm EnergetiQ

2.750In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
15 kA
215 J
930 pF
- 40 C
+ 105 C
Bulk
B72220Q271K101
Datasheet
Mfr: B72220Q0171K101
TTI: B72220Q0171K101
TDK
Availability:

4.750In Stock

Varistors 175VAC 10% 20mm EnergetiQ

4.750In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
22.5 mm
15 kA
135 J
1.5 nF
- 40 C
+ 105 C
Bulk
B72220Q171K101
Datasheet
Mfr: B72220Q0251K101
TTI: B72220Q0251K101
TDK
Availability:

3.500In Stock

Varistors 250VAC 10% 20mm EnergetiQ

3.500In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
20 mm
8 kA
140 J
940 pF
- 40 C
+ 105 C
Bulk
B72220Q251K101
Datasheet
Mfr: B72220Q0321K101
TTI: B72220Q0321K101
TDK
Availability:

5.250In Stock

Varistors 320VAC 10% 20mm EnergetiQ

5.250In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
20 mm
15 kA
255 J
780 pF
- 40 C
+ 105 C
Bulk
B72220Q321K101
Datasheet
Mfr: B72220Q0301K101
TTI: B72220Q0301K101
TDK
Availability:

0In Stock

21.750 On Order
Expected
Varistors 300VAC 10% 20mm EnergetiQ

0In Stock

21.750 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
15 kA
235 J
850 pF
- 40 C
+ 105 C
Bulk
B72220Q301K101
Datasheet
Mfr: B72220Q0381K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 385VAC 10% 20mm EnergetiQ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
22.5 mm
15 kA
315 J
780 pF
- 40 C
+ 105 C
Bulk
B72220Q381K101
Datasheet
Mfr: B72220Q0141K101
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 140VAC 10% 20mm EnergetiQ

Not Available Online

Call
or
View Details
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
15 kA
110 J
1.8 nF
- 40 C
+ 105 C
Bulk
B72220Q141K101
Datasheet
Mfr: B72220Q0151K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 20mm EnergetiQ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
22.5 mm
15 kA
120 J
1.65 nF
- 40 C
+ 105 C
Bulk
B72220Q151K101
Datasheet
Mfr: B72220Q0211K101
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 210VAC 10% 20mm EnergetiQ

Not Available Online

Call
or
View Details
Disc Varistor, EnergetiQ 20mm
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
15 kA
165 J
1.2 nF
- 40 C
+ 105 C
Bulk
B72220Q211K101