SMD Disc Varistor, Auto-Grade 4032mm - TDK - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72520E0350K062 TTI: B72520E0350K062 TDK Availability: 18.000In Stock20.000 On Order Expected 27-Nov-26 Varistors 1206 35Vrms 100A | 18.000In Stock20.000 On Order Expected 27-Nov-26 | SMD Disc Varistor, Auto-Grade 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 100 A | 400 mJ | 200 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E350K62 | ||||
27.000In Stock | SMD Disc Varistor, Auto-Grade 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 800 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT1206S14BAUTOG | |||||
Mfr: B72520E0400K062 TTI: B72520E0400K062 TDK Availability: 0In Stock298.000 On Order Expected Varistors 1206 40Vrms 100A | 0In Stock298.000 On Order Expected | SMD Disc Varistor, Auto-Grade 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E400K62 | ||||
Mfr: B72520E0300K072 TTI: B72520E0300K072 TDK Availability: 0In Stock144.000 On Order Expected 18-Feb-27 Varistors VARISTOR CT1206K30G2 | 0In Stock144.000 On Order Expected 18-Feb-27 | SMD Disc Varistor, Auto-Grade 4032mm | AEC-Q200 | Reel | B72520E300K72 | |||||||||||||||||
0In Stock | SMD Disc Varistor, Auto-Grade 4032mm | AEC-Q100 | Reel | CT1206S14BAUTOG2 |