Thermo-fused Varistor,StandarD 20mm - TDK - Varistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thermo-fused Varistor,StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 20 mm | - 40 C | + 85 C | Bulk | B72220T500K101 | ||||||||||||
0In Stock | Thermo-fused Varistor,StandarD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 20 mm | - 40 C | + 85 C | Bulk | B72220T511K109 | ||||||||||||
0In Stock | Thermo-fused Varistor,StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 20 mm | - 40 C | + 85 C | Bulk | B72220T500K901 |