TDK - RF Isolators
542 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Isolation dB | Power Rating | Operation Direction | Insertion Loss | VSWR | Mounting Style | RF Series | Gender | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Impedance | Reflective Power | Contact Plating | Body Material | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 822.5 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Mfr: CU4S0508AT-3600-00 TTI: Not Assigned TDK Availability: Not Available OnlineRF Isolators 3600MHz Isolator CW Circulation | Not Available Online | 3.5 GHz to 3.7 GHz | - 40 C | + 105 C | Reel | CU4S0508AT-3600-00 - | |||||||||||||||
Mfr: CU4S0508BT-3450-00 TTI: Not Assigned TDK Availability: Not Available OnlineRF Isolators 3450MHz Isolator CCW Circulation | Not Available Online | 3.3 GHz to 3.6 GHz | - 40 C | + 105 C | Reel | CU4S0508BT-3450-00 - | |||||||||||||||
Not Available Online | 1.9 GHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 2.0175 GHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 875 MHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 952.5 MHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 2.0175 GHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 2.14 GHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 740 MHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 1.8425 GHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 1.8624 GHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 1.9625 GHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 875 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 952.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 1.88 GHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.355 GHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 763 MHz | 0.9 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 822.5 MHz | 0.85 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 881.5 MHz | 0.85 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.9 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.14 GHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.655 GHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.35 GHz | 0.8 dB | SMD/SMT | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | 2.535 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C |