B57342 - TDK - NTC Thermistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57430V2103F262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 10K F62 B-3455 NICA | 0In Stock | B57342 | 3455 K | 10 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel |