TDK - Thermistors
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCGS103JF103HT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0402,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS103JF103JT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0402,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG063JH103JTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG103JH103JT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0402,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCG163JH103JT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0603,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: B57359V6473F260 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 47kOhm 1% B-4131 soft | 0In Stock | B57250 | 4131 K | 47 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | L862 | 4540 K | 100 kOhms | 60 mW | 1 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 104F | |||||||
0In Stock | L871 | 4540 K | 100 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 104F | ||||||
0In Stock | Standard | 3455 K | 10 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | |||||
Mfr: NTCG164BH472HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH472HT1 - | ||||
Mfr: NTCG063EH400HTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0201 | 0In Stock | NTCG | 3250 K | 40 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH400HTB - | |||||
0In Stock | B57025 | 3980 K | 32.654 kOhms | 150 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 6.5 mm | 1170 mm | 6.5 mm | 25 mm | Bulk | B57025M2103A1 | |||||
0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 4.4 mm | 220 mm | 8.5 mm | Bulk | B57703M103A25 | ||||||
Mfr: B57355V5104H360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP PFC 0.47uF 100k H60 B-4282 NICA | 0In Stock | Automotive | 4282 K | 100 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57881S0103H002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3460 1% | Not Available Online | NTC, Leaded NTC, lead spacing | 3460 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103H2 | |||
Mfr: B57881S0103F001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3980 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103F1 | |||
Mfr: B57891M0102J000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 1k 3930 3% | Not Available Online | NTC, Leaded NTC, lead spacing | 3930 K | 1 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M102J | ||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 68 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M683J | ||||||
Mfr: B57861S0103F045 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3988 3% | Not Available Online | NTC element, Mini sensor | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103F45 | |||
Mfr: B57374V2104J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 0In Stock | Standard | 4480 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104J60 | ||||
0In Stock | B57861S | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 100 mm | 2.41 mm | 6 mm | AEC-Q200 | Bulk | B57861S103A43 | ||||
Mfr: NTCG164QH105JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 1000Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 1 mOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH105JT1 - | ||||
0In Stock | B57621C5 | 3450 K | 1 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102K 62 B57621C5102K062 | |||||
Mfr: B57504K0103A009 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K504/10k/A9 2% NTC Therm Databook | 0In Stock | NTC Probe, K500, Heating systems, Copper case | 3625 K | 10 kOhms | 2 % | PCB Mount | Wire Lead | - 20 C | + 150 C | 6.8 mm | 48 mm | 6.8 mm | 23 mm | Bulk | B57504K103A9 | |||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 71.2 mm | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G1103F |