TDK - Thermistors
2.297 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57891M | 10 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M1103K | ||||||||
0In Stock | B57891M | 2.2 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M1222K1 | ||||||||
Mfr: B57164K0102J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/1 K/J52 5.0% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 3730 K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K102J52 | ||||
Mfr: B57164K0153J055 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K164/15 K/J55 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Ammo Pack | B57164K153J55 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 33 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K330J52 | ||||||||
Mfr: B57276K0123A024 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors K 276/12 K/A 24 2% NTC Thermistor | Not Available Online | NTC Probe | 3760 K | 3.243 kOhms | 500 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 125 C | 12.4 mm | 4.8 mm | 0.8 mm | Bulk | B57276K123A24 | |||||
Mfr: NTCDS3HG222HC4NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% | 0In Stock | NTCDS | 3392 K | 2.186 kOhms | 20 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 28 mm | 2 mm | 3 mm | AEC-Q200 | Bulk | NTCDS3HG222HC4NB - | ||
Mfr: NTCDS4AG493HC3NB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors AEC-Q200 49.2kOhm 3% B25/85:4000K+-2% | 0In Stock | NTCDS | 4000 K | 49.2 kOhms | 10 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDS4AG493HC3NB - | ||
0In Stock | NTCD | 3850 K | 100 kOhms | 20 mW | 3 % | PCB Mount | Radial | - 40 C | + 160 C | 2.3 mm | 16 mm | 4.7 mm | 3 mm | AEC-Q200 | Bulk | NTCDZ3SG104HC3NB - | ||||
Mfr: NTCG103JF103JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 3453 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JF103JT1S - | |||
Mfr: B57343V6103H360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3624 soft | 0In Stock | 3624 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||||
Mfr: NTCSP103JF103FT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 1%, AEC-Q200 EPOXY | 0In Stock | NTCSP | 3380 K, 3422 K, 3435 K, 3453 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCSP103JF103FT1S - | |||
Mfr: B57045K0103A002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kohm 3988 1% 60mW Probe K45/10k/A002 | 0In Stock | K45 | 10 kOhms | 60 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 200 mm | Bulk | B57045K103A2 | ||||||||
Mfr: B57524K0104A005 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 1307ohm 4036 2% 50mW Probe K524/100k/A005 | Not Available Online | K524 | 1.307 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | + 160 C | 600 mm | Bulk | B57524K104A5 | |||||||||
Mfr: NTCG163JH103HT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0603,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCG103JF103HT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0402,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: B57136S0309M100 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors ICL S36, R25=3ohm , Imax=30A , Max Enegry=750J | 0In Stock | S36 | 3 Ohms | 25 W | 25 % | PCB Mount | Radial | + 55 C | + 170 C | 39 mm | 12 mm | Bulk | B57136S309M100 | |||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: B57621C5502H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 1206 5kOhm 3% B-3455 HT Series | 0In Stock | 3455 K | 5 kOhms | 150 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 175 C | 3.2 mm | 1.6 mm | 1.3 mm | Reel | |||||||
0In Stock | NTC THERMISTOR ICL, S364 21mm | 16 Ohms | 5.1 W | 20 % | PCB Mount | Radial | - 55 C | + 170 C | 21 mm | 7 mm | 28 mm | Bulk | B57364S160M B57364S 160M | |||||||
Mfr: B57459V6473F262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0805 47kOhm 1% B-4131 soft | 0In Stock | 4131 K | 47 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||||
Mfr: B57321V2473H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K H60 B-4000 NTC Thermistor | 0In Stock | Standard | 4000 K | 47 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2473H60 | ||||
0In Stock | NTCWS | 3930 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | |||||||||||
Mfr: B57250V2473J660 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0402 47K J60 B-4131 NICA | 0In Stock | B57236 | 4131 K | 47 kOhms | 150 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
Mfr: NTCGS103JF103FT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0402,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |